Aluminum - Polymer Capacitors

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON Series
20SVPA10M
CAP ALUM POLY 10UF 20% 20V SMD
Panasonic Electronic Components
2,878
In Stock
1 : $0.88000
Cut Tape (CT)
1,500 : $0.43398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
20 V
40mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
85 mA @ 120 Hz
1.7 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
10SVPA150MAA
CAP ALUM POLY 150UF 20% 10V SMD
Panasonic Electronic Components
435
In Stock
1 : $2.29000
Cut Tape (CT)
1,000 : $0.77206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
6SVPA220MAA
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
713
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.50314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
20SVPA22M
CAP ALUM POLY 22UF 20% 20V SMD
Panasonic Electronic Components
666
In Stock
1 : $1.57000
Cut Tape (CT)
1,000 : $0.56300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
20 V
35mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
102 mA @ 120 Hz
2.04 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
16SVPA180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
1,625
In Stock
1 : $1.75000
Cut Tape (CT)
500 : $0.75300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
29mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
171.5 mA @ 120 Hz
3.43 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPA120MAA
CAP ALUM POLY 120UF 20% 6.3V SMD
Panasonic Electronic Components
1,800
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.49100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
6.3 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
20SVPA47M
CAP ALUM POLY 47UF 20% 20V SMD
Panasonic Electronic Components
2,746
In Stock
1 : $1.45000
Cut Tape (CT)
1,000 : $0.55400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
20 V
33mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
131.5 mA @ 120 Hz
2.63 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPA47MAA
CAP ALUM POLY 47UF 20% 6.3V SMD
Panasonic Electronic Components
1,673
In Stock
1 : $1.45000
Cut Tape (CT)
1,500 : $0.43425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
6.3 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
2R5SVPA820M
CAP ALUM POLY 820UF 20% 2.5V SMD
Panasonic Electronic Components
977
In Stock
1 : $1.64000
Cut Tape (CT)
500 : $0.90626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
820 µF
±20%
2.5 V
19mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
212 mA @ 120 Hz
4.24 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
16SVPA82MAA
CAP ALUM POLY 82UF 20% 16V SMD
Panasonic Electronic Components
532
In Stock
1 : $1.71000
Cut Tape (CT)
1,000 : $0.61759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
6SVPA470M
CAP ALUM POLY 470UF 20% 6.3V SMD
Panasonic Electronic Components
740
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.79100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
6.3 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
206.5 mA @ 120 Hz
4.13 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
4SVPA68MAA
CAP ALUM POLY 68UF 20% 4V SMD
Panasonic Electronic Components
1,288
In Stock
1 : $1.93000
Cut Tape (CT)
1,500 : $0.68458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
4 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
2R5SVPA82MAA
CAP ALUM POLY 82UF 20% 2.5V SMD
Panasonic Electronic Components
539
In Stock
1 : $1.93000
Cut Tape (CT)
1,500 : $0.68458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
2.5 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
4SVPA150MAA
CAP ALUM POLY 150UF 20% 4V SMD
Panasonic Electronic Components
900
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $0.79895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
4 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
16SVPA39MAAY
CAP ALUM POLY 39UF 20% 16V SMD
Panasonic Electronic Components
800
In Stock
1 : $2.13000
Cut Tape (CT)
1,000 : $0.79895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
123 mA @ 120 Hz
2.46 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
2R5SVPA330MAA
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
850
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $0.90569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
168.5 mA @ 120 Hz
3.37 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
4SVPA270MAA
CAP ALUM POLY 270UF 20% 4V SMD
Panasonic Electronic Components
996
In Stock
1 : $2.31000
Cut Tape (CT)
1,000 : $0.86337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
4 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
16SVPA39MAA
CAP ALUM POLY 39UF 20% 16V SMD
Panasonic Electronic Components
653
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.49300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
16 V
35mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
102 mA @ 120 Hz
2.04 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
10SVPA68MAA
CAP ALUM POLY 68UF 20% 10V SMD
Panasonic Electronic Components
1,084
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.49300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
10SVPA330M
CAP ALUM POLY 330UF 20% 10V SMD
Panasonic Electronic Components
521
In Stock
1 : $1.73000
Cut Tape (CT)
500 : $0.90100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
188.5 mA @ 120 Hz
3.77 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
10SVPA150MAA
4SVPA680M
CAP ALUM POLY 680UF 20% 4V SMD
Panasonic Electronic Components
4
In Stock
1 : $2.13000
Cut Tape (CT)
500 : $0.85198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
680 µF
±20%
4 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
206.5 mA @ 120 Hz
4.13 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
2R5SVPA180MAA
CAP ALUM POLY 180UF 20% 2.5V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $2.13000
Cut Tape (CT)
1,000 : $0.79895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
2.5 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 22

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.