Aluminum - Polymer Capacitors

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF15 µF22 µF33 µF39 µF47 µF68 µF82 µF100 µF120 µF150 µF180 µF220 µF270 µF
Voltage - Rated
4 V6.3 V10 V16 V20 V25 V
ESR (Equivalent Series Resistance)
20mOhm22mOhm24mOhm29mOhm30mOhm35mOhm45mOhm60mOhm70mOhm90mOhm200mOhm220mOhm
Ripple Current @ Low Frequency
35 mA @ 120 Hz37 mA @ 120 Hz53 mA @ 120 Hz55 mA @ 120 Hz72.5 mA @ 120 Hz75 mA @ 120 Hz94.5 mA @ 120 Hz98.5 mA @ 120 Hz110 mA @ 120 Hz123 mA @ 120 Hz128.5 mA @ 120 Hz133.5 mA @ 120 Hz138 mA @ 120 Hz161 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz740 mA @ 100 kHz1.06 A @ 100 kHz1.1 A @ 100 kHz1.45 A @ 100 kHz1.5 A @ 100 kHz1.89 A @ 100 kHz1.97 A @ 100 kHz2.2 A @ 100 kHz2.46 A @ 100 kHz2.57 A @ 100 kHz2.67 A @ 100 kHz2.76 A @ 100 kHz3.22 A @ 100 kHz
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.217" (5.50mm)0.236" (6.00mm)0.276" (7.00mm)0.315" (8.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON Series
16SVPS22M
CAP ALUM POLY 22UF 20% 16V SMD
Panasonic Electronic Components
1,793
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.48235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
16 V
90mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
53 mA @ 120 Hz
1.06 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPS22M
CAP ALUM POLY 22UF 20% 6.3V SMD
Panasonic Electronic Components
500
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.49879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
6.3 V
200mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
37 mA @ 120 Hz
740 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPS47M
CAP ALUM POLY 47UF 20% 6.3V SMD
Panasonic Electronic Components
1,133
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.39025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
6.3 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
10SVPS33M
CAP ALUM POLY 33UF 20% 10V SMD
Panasonic Electronic Components
1,726
In Stock
1 : $1.25000
Cut Tape (CT)
1,500 : $0.38725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
10 V
70mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
55 mA @ 120 Hz
1.1 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
4SVPS150M
CAP ALUM POLY 150UF 20% 4V SMD
Panasonic Electronic Components
1,968
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.38162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
4 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
10SVPS68M
CAP ALUM POLY 68UF 20% 10V SMD
Panasonic Electronic Components
488
In Stock
1 : $1.28000
Cut Tape (CT)
1,000 : $0.40762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
10 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
16SVPS180M
16SVPS180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
19,262
In Stock
1 : $1.29000
Cut Tape (CT)
500 : $0.59938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
29mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
171.5 mA @ 120 Hz
3.43 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON
10SVPS150M
CAP ALUM POLY 150UF 20% 10V SMD
Panasonic Electronic Components
573
In Stock
1 : $1.29000
Cut Tape (CT)
500 : $0.59938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
16SVPS180M
16SVPS100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
517
In Stock
1 : $1.29000
Cut Tape (CT)
500 : $0.59938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
133.5 mA @ 120 Hz
2.67 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
4SVPS33M
CAP ALUM POLY 33UF 20% 4V SMD
Panasonic Electronic Components
5,788
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.40788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
4 V
200mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
37 mA @ 120 Hz
740 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
10SVPS10M
CAP ALUM POLY 10UF 20% 10V SMD
Panasonic Electronic Components
1,149
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.49879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
10 V
220mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
35 mA @ 120 Hz
700 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
OS-CON
6SVPS220M
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
1,595
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.74083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON
25SVPS10M
CAP ALUM POLY 10UF 20% 25V SMD
Panasonic Electronic Components
1,399
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.42496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
25 V
60mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
75 mA @ 120 Hz
1.5 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
16SVPS180M
6SVPS470M
CAP ALUM POLY 470UF 20% 6.3V SMD
Panasonic Electronic Components
518
In Stock
1 : $1.88000
Cut Tape (CT)
500 : $0.83960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
6.3 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
206.5 mA @ 120 Hz
4.13 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON
20SVPS47M
CAP ALUM POLY 47UF 20% 20V SMD
Panasonic Electronic Components
437
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.74083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
20 V
45mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
94.5 mA @ 120 Hz
1.89 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
4SVPS68M
CAP ALUM POLY 68UF 20% 4V SMD
Panasonic Electronic Components
1,462
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.39025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
4 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
20SVPS22M
CAP ALUM POLY 22UF 20% 20V SMD
Panasonic Electronic Components
1,653
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.39236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
20 V
60mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
72.5 mA @ 120 Hz
1.45 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
10SVPS15M
CAP ALUM POLY 15UF 20% 10V SMD
Panasonic Electronic Components
1,293
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.49879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
15 µF
±20%
10 V
200mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
37 mA @ 120 Hz
740 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
16SVPS180M
4SVPS680M
CAP ALUM POLY 680UF 20% 4V SMD
Panasonic Electronic Components
470
In Stock
1 : $1.88000
Cut Tape (CT)
500 : $0.59938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
680 µF
±20%
4 V
20mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
206.5 mA @ 120 Hz
4.13 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON
10SVPS330M
CAP ALUM POLY 330UF 20% 10V SMD
Panasonic Electronic Components
418
In Stock
1 : $1.88000
Cut Tape (CT)
500 : $0.59938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
188.5 mA @ 120 Hz
3.77 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON
4SVPS270M
CAP ALUM POLY 270UF 20% 4V SMD
Panasonic Electronic Components
958
In Stock
1 : $1.84000
Cut Tape (CT)
1,000 : $0.74083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
4 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
16SVPS39M
CAP ALUM POLY 39UF 20% 16V SMD
Panasonic Electronic Components
39
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.50012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
16 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
123 mA @ 120 Hz
2.46 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON
10SVPS150MX
CAP ALUM POLY 150UF 20% 10V SMD
Panasonic Electronic Components
1,050
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $0.74083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPS120M
CAP ALUM POLY 120UF 20% 6.3V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
1,000 : $0.50012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON
16SVPS82M
CAP ALUM POLY 82UF 20% 16V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
1,000 : $0.74083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
16 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 25

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.