Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : $0.29163 Bulk | - | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | - | 135 mA @ 120 Hz | 2.7 A @ 120 kHz | - | 0.248" Dia (6.30mm) | 0.248" (6.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 30,000 : $0.38422 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Polymer | 680 µF | ±20% | 16 V | 292.6mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | - | 237.5 mA @ 120 Hz | 4.75 A @ 120 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 6,000 : $0.54643 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Polymer | 470 µF | ±20% | 16 V | 13mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | - | Bulk | Active | Polymer | 220 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | - | 122.5 mA @ 120 Hz | 2.45 A @ 120 kHz | - | 0.248" Dia (6.30mm) | 0.248" (6.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | - | Bulk | Active | Polymer | 330 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | - | 135 mA @ 120 Hz | 2.7 A @ 120 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | - | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Decoupling | - | 202 mA @ 120 Hz | 4.04 A @ 120 kHz | - | 0.315" Dia (8.00mm) | 0.484" (12.30mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |