Showing
1 - 25
of 76
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A765 Series
A765EB107M1CLAE025
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
25,423
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.26422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%16 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose125 mA @ 120 Hz2.5 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765EB127M1ALAE018
A765EB127M1ALAE018
CAP ALUM POLY 120UF 20% 10V SMD
KEMET
9,400
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.13897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%10 V18mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose145 mA @ 120 Hz2.9 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765EB127M1ALAE018
A765EB686M1CLAE025
CAP ALUM POLY 68UF 20% 16V SMD
KEMET
9,881
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.14643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%16 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose122 mA @ 120 Hz2.44 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765BG227M0JLAE020
CAP ALUM POLY 220UF 20% 6.3V SMD
KEMET
17,907
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V20mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose135 mA @ 120 Hz2.7 A @ 100 kHz-0.197" Dia (5.00mm)0.287" (7.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
A765 Series
A765EB476M1ELAE040
CAP ALUM POLY 47UF 20% 25V SMD
KEMET
4,869
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.27471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%25 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose60 mA @ 120 Hz1.2 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765KH477M0JLAE016
CAP ALUM POLY 470UF 20% 6.3V SMD
KEMET
6,158
In Stock
1 : $0.83000
Cut Tape (CT)
500 : $0.33300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer470 µF±20%6.3 V16mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose161 mA @ 120 Hz3.22 A @ 100 kHz-0.315" Dia (8.00mm)0.307" (7.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN227M1CLAE016
CAP ALUM POLY 220UF 20% 16V SMD
KEMET
541
In Stock
1 : $0.96000
Cut Tape (CT)
500 : $0.40386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%16 V16mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose185 mA @ 120 Hz3.7 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN337M1CLAE016
CAP ALUM POLY 330UF 20% 16V SMD
KEMET
2,866
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.47528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%16 V16mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz3.89 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN107M1ELAE024
CAP ALUM POLY 100UF 20% 25V SMD
KEMET
16,714
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.50264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%25 V24mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose165 mA @ 120 Hz3.3 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765MU477M1CLAE016
CAP ALUM POLY 470UF 20% 16V SMD
KEMET
2,977
In Stock
1 : $1.29000
Cut Tape (CT)
400 : $0.67735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer470 µF±20%16 V16mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose236 mA @ 120 Hz4.72 A @ 100 kHz-0.394" Dia (10.00mm)0.508" (12.90mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
A765 Series
A765MU108M1CLAE018
CAP ALUM POLY 1000UF 20% 16V SMD
KEMET
2,131
In Stock
1 : $2.00000
Cut Tape (CT)
400 : $1.05340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer1000 µF±20%16 V18mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose215 mA @ 120 Hz4.3 A @ 100 kHz-0.394" Dia (10.00mm)0.508" (12.90mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
A765EB127M1ALAE018
A765EB337M0GLAE014
CAP ALUM POLY 330UF 20% 4V SMD
KEMET
2,920
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%4 V14mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose158 mA @ 120 Hz3.16 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765EB157M1ALAE022
CAP ALUM POLY 150UF 20% 10V SMD
KEMET
6,538
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.19120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%10 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose116 mA @ 120 Hz2.32 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765EB157M0JLAE020
CAP ALUM POLY 150UF 20% 6.3V SMD
KEMET
28,738
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%6.3 V20mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose125 mA @ 120 Hz2.5 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765EB187M0JLAE020
CAP ALUM POLY 180UF 20% 6.3V SMD
KEMET
15,491
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%6.3 V20mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765EG337M0JLAE017
CAP ALUM POLY 330UF 20% 6.3V SMD
KEMET
18,000
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.23851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%6.3 V17mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose128.5 mA @ 120 Hz2.57 A @ 100 kHz-0.248" Dia (6.30mm)0.287" (7.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765EG157M1CLAE027
CAP ALUM POLY 150UF 20% 16V SMD
KEMET
9,685
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.32281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%16 V27mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose126.5 mA @ 120 Hz2.53 A @ 100 kHz-0.248" Dia (6.30mm)0.287" (7.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
A765 Series
A765KN567M0JLAE012
CAP ALUM POLY 560UF 20% 6.3V SMD
KEMET
2,883
In Stock
1 : $0.90000
Cut Tape (CT)
500 : $0.35966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer560 µF±20%6.3 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose250 mA @ 120 Hz5 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN227M1ALAE020
CAP ALUM POLY 220UF 20% 10V SMD
KEMET
4,887
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.37298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%10 V20mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose175 mA @ 120 Hz3.5 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN687M0JLAE012
CAP ALUM POLY 680UF 20% 6.3V SMD
KEMET
3,433
In Stock
1 : $0.97000
Cut Tape (CT)
500 : $0.38718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer680 µF±20%6.3 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose250 mA @ 120 Hz5 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765EB127M1ALAE018
A765MU158M1ALAE014
CAP ALUM POLY 1500UF 20% 10V SMD
KEMET
1,046
In Stock
1 : $0.90000
Cut Tape (CT)
400 : $0.44170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer1500 µF±20%10 V14mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose270 mA @ 120 Hz5.4 A @ 100 kHz-0.394" Dia (10.00mm)0.508" (12.90mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN128M0JLAE012
CAP ALUM POLY 1200UF 6.3V SMD
KEMET
2,491
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.44546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer1200 µF±20%6.3 V12mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose238.5 mA @ 120 Hz4.77 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KH337M1ALAE017
CAP ALUM POLY 330UF 20% 10V SMD
KEMET
5,139
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.49908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%10 V17mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose117.5 mA @ 120 Hz2.35 A @ 100 kHz-0.315" Dia (8.00mm)0.307" (7.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765KN397M1CLAE016
CAP ALUM POLY 390UF 20% 16V SMD
KEMET
6,392
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.50264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer390 µF±20%16 V16mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz3.89 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
A765 Series
A765MU827M1CLAE018
CAP ALUM POLY 820UF 20% 16V SMD
KEMET
3,426
In Stock
1 : $1.69000
Cut Tape (CT)
400 : $0.88710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer820 µF±20%16 V18mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose210 mA @ 120 Hz4.2 A @ 100 kHz-0.394" Dia (10.00mm)0.508" (12.90mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 76

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.