Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,197 In Stock | 1 : $1.54000 Cut Tape (CT) 1,500 : $0.46600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 50 V | 80mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 27.5 mA @ 120 Hz | 550 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
10,205 In Stock | 1 : $1.82000 Cut Tape (CT) 1,000 : $0.69500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 50 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 41 mA @ 120 Hz | 820 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,984 In Stock | 1 : $0.83000 Cut Tape (CT) 1,500 : $0.44529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 41 mA @ 120 Hz | 820 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,372 In Stock | 1 : $1.13000 Cut Tape (CT) 1,000 : $0.47300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 50.5 mA @ 120 Hz | 1.01 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,933 In Stock | 1 : $1.29000 Cut Tape (CT) 1,500 : $0.44529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 25 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 41 mA @ 120 Hz | 820 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,415 In Stock | 1 : $1.43000 Cut Tape (CT) 1,500 : $0.48015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 27mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 47 mA @ 120 Hz | 940 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
483 In Stock | 1 : $1.67000 Cut Tape (CT) 1,000 : $0.59300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 16 V | 22mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 52 mA @ 120 Hz | 1.04 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,267 In Stock | 1 : $1.70000 Cut Tape (CT) 1,000 : $0.60100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 20 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 50.5 mA @ 120 Hz | 1.01 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,856 In Stock | 1 : $2.15000 Cut Tape (CT) 1,000 : $0.80562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 50 V | 35mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 42.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,132 In Stock | 1 : $2.20000 Cut Tape (CT) 400 : $0.85188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 50 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,056 In Stock | 1 : $2.65000 Cut Tape (CT) 400 : $1.12293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 50 V | 20mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 67.5 mA @ 120 Hz | 1.35 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
627 In Stock | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.50400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 25 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 48 mA @ 120 Hz | 960 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
365 In Stock | 1 : $2.58000 Cut Tape (CT) 400 : $1.18000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 1200 µF | ±20% | 16 V | 12mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
233 In Stock | 1 : $2.89000 Cut Tape (CT) 400 : $1.01000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 25 V | 14mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 79.5 mA @ 120 Hz | 1.59 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
31 In Stock | 1 : $1.54000 Cut Tape (CT) 1,000 : $0.45300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 16 V | 22mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 52 mA @ 120 Hz | 1.04 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : $2.01000 Cut Tape (CT) 1,000 : $0.74362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 35 V | 25mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 48 mA @ 120 Hz | 960 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
315 In Stock | 1 : $0.84000 Cut Tape (CT) 1,500 : $0.39541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 20 V | 30mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 44 mA @ 120 Hz | 880 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : $1.71000 Cut Tape (CT) 1,000 : $0.61787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 35 V | 27mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 46.5 mA @ 120 Hz | 930 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : $2.06000 Cut Tape (CT) 400 : $0.87400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 35 V | 20mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 63 mA @ 120 Hz | 1.26 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : $2.35000 Cut Tape (CT) 400 : $1.30000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 35 V | 18mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 69.5 mA @ 120 Hz | 1.39 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1 In Stock | 1 : $2.13000 Cut Tape (CT) 400 : $0.80500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 16 V | 14mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 78 mA @ 120 Hz | 1.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2 In Stock | 1 : $2.66000 Cut Tape (CT) 400 : $1.12145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 20 V | 12mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4 In Stock | 1 : $1.60000 Cut Tape (CT) 400 : $0.79375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 25 V | 16mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 73.5 mA @ 120 Hz | 1.47 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : $1.74000 Cut Tape (CT) 1,000 : $0.66900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 25 V | 24mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 50.5 mA @ 120 Hz | 1.01 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : $2.21000 Cut Tape (CT) 400 : $0.77000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 20 V | 14mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 78 mA @ 120 Hz | 1.56 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |