Aluminum - Polymer Capacitors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PZF Series
50PZJ180M10X11
CAP ALUM HYBRID 180UF 20% 50V TH
Rubycon
8,296
In Stock
1 : $2.36000
Bulk
-
Bulk
Active
Hybrid
180 µF
±20%
50 V
18mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
150 mA @ 100 Hz
3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
PZF Series
63PZJ150M10X15
CAP ALUM HYBRID 150UF 20% 63V TH
Rubycon
1,717
In Stock
1 : $2.99000
Bulk
-
Bulk
Active
Hybrid
150 µF
±20%
63 V
15mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
165 mA @ 100 Hz
3.3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
PZF Series
63PZJ47M8X9
CAP ALUM HYBRID 47UF 20% 63V TH
Rubycon
614
In Stock
1 : $1.76000
Bulk
-
Bulk
Active
Hybrid
47 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
75 mA @ 100 Hz
1.5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
PZF Series
35PZJ330M10X9
CAP ALUM HYBRID 330UF 20% 35V TH
Rubycon
3,286
In Stock
1 : $2.11000
Bulk
-
Bulk
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
140 mA @ 100 Hz
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
PZF Series
63PZJ100M10X11
CAP ALUM HYBRID 100UF 20% 63V TH
Rubycon
1,855
In Stock
1 : $2.37000
Bulk
-
Bulk
Active
Hybrid
100 µF
±20%
63 V
19mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
135 mA @ 100 Hz
2.7 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
PZF Series
50PZJ220M10X15
CAP ALUM HYBRID 220UF 20% 50V TH
Rubycon
2,645
In Stock
1 : $2.86000
Bulk
-
Bulk
Active
Hybrid
220 µF
±20%
50 V
13mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
180 mA @ 100 Hz
3.6 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
PZF Series
35PZJ560M10X15
CAP ALUM HYBRID 560UF 20% 35V TH
Rubycon
4,531
In Stock
1 : $2.94000
Bulk
-
Bulk
Active
Hybrid
560 µF
±20%
35 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
200 mA @ 100 Hz
4 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
PZF Series
50PZJ82M8X9
CAP ALUM HYBRID 82UF 20% 50V TH
Rubycon
2,212
In Stock
1 : $1.76000
Bulk
-
Bulk
Active
Hybrid
82 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
85 mA @ 100 Hz
1.7 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
25PZJ470M10X9
25PZJ470M10X9
CAP ALUM HYBRID 470UF 20% 25V TH
Rubycon
3,488
In Stock
1 : $2.09000
Bulk
-
Bulk
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
140 mA @ 100 Hz
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
PZF Series
25PZJ820M10X15
CAP ALUM HYBRID 820UF 20% 25V TH
Rubycon
5,413
In Stock
1 : $2.94000
Bulk
-
Bulk
Active
Hybrid
820 µF
±20%
25 V
11mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
200 mA @ 100 Hz
4 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
PZF Series
50PZJ150M10X9
CAP ALUM HYBRID 150UF 20% 50V TH
Rubycon
3,131
In Stock
1 : $2.11000
Bulk
-
Bulk
Active
Hybrid
150 µF
±20%
50 V
28mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
110 mA @ 100 Hz
2.2 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
PZF Series
63PZJ82M10X9
CAP ALUM HYBRID 82UF 20% 63V TH
Rubycon
2,562
In Stock
1 : $2.11000
Bulk
-
Bulk
Active
Hybrid
82 µF
±20%
63 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
95 mA @ 100 Hz
1.9 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Showing
of 12

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.