Aluminum - Polymer Capacitors

Results: 65
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF33 µF47 µF56 µF68 µF82 µF100 µF120 µF150 µF220 µF270 µF330 µF470 µF
Voltage - Rated
16 V25 V35 V50 V63 V
ESR (Equivalent Series Resistance)
16mOhm18mOhm20mOhm25mOhm27mOhm28mOhm30mOhm35mOhm40mOhm50mOhm60mOhm80mOhm120mOhm
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
150 mA @ 120 Hz165 mA @ 120 Hz195 mA @ 120 Hz210 mA @ 120 Hz225 mA @ 120 Hz240 mA @ 120 Hz270 mA @ 120 Hz300 mA @ 120 Hz315 mA @ 120 Hz345 mA @ 120 Hz360 mA @ 120 Hz375 mA @ 120 Hz390 mA @ 120 Hz450 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz1.1 A @ 100 kHz1.3 A @ 100 kHz1.4 A @ 100 kHz1.5 A @ 100 kHz1.6 A @ 100 kHz1.8 A @ 100 kHz2 A @ 100 kHz2.1 A @ 100 kHz2.3 A @ 100 kHz2.4 A @ 100 kHz2.5 A @ 100 kHz2.6 A @ 100 kHz3 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.323" (8.20mm)0.413" (10.50mm)0.433" (11.00mm)0.512" (13.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
65Results
Applied FiltersRemove All

Showing
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
GYB
GYB1H330MCQ1GS
CAP ALUM HYB 33UF 20% 50V SMD
Nichicon
3,458
In Stock
1 : $0.86000
Cut Tape (CT)
900 : $0.30751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid33 µF±20%50 V40mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose240 mA @ 120 Hz1.6 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB
GYB1H680MCW1GS
CAP ALUM HYB 68UF 20% 50V SMD
Nichicon
2,242
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.49724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid68 µF±20%50 V30mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose270 mA @ 120 Hz1.8 A @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB
GYB1E221MCW1GS
CAP ALUM HYB 220UF 20% 25V SMD
Nichicon
1,118
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.49708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid220 µF±20%25 V27mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose345 mA @ 120 Hz2.3 A @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB
GYB1H101MCQ1GS
CAP ALUM HYB 100UF 20% 50V SMD
Nichicon
231
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.48008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid100 µF±20%50 V28mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose300 mA @ 120 Hz2 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB
GYB1J560MCQ1GS
CAP ALUM HYB 56UF 20% 63V SMD
Nichicon
1,774
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.50738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid56 µF±20%63 V30mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose270 mA @ 120 Hz1.8 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB
GYB1H101MCW1GS
CAP ALUM HYB 100UF 20% 50V SMD
Nichicon
449
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $0.68062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid100 µF±20%50 V28mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose300 mA @ 120 Hz2 A @ 100 kHz-0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB
GYB1E101MCW1GS
CAP ALUM HYB 100UF 20% 25V SMD
Nichicon
15,001
In Stock
1 : $1.00000
Cut Tape (CT)
900 : $0.38563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid100 µF±20%25 V30mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose300 mA @ 120 Hz2 A @ 100 kHz-0.248" Dia (6.30mm)0.323" (8.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB
GYB1J220MCW1GS
CAP ALUM HYB 22UF 20% 63V SMD
Nichicon
5,400
In Stock
1 : $1.00000
Cut Tape (CT)
900 : $0.38763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid22 µF±20%63 V80mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose225 mA @ 120 Hz1.5 A @ 100 kHz-0.248" Dia (6.30mm)0.323" (8.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB
GYB1V151MCQ1GS
CAP ALUM HYB 150UF 20% 35V SMD
Nichicon
1,070
In Stock
1 : $1.02000
Cut Tape (CT)
500 : $0.42972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid150 µF±20%35 V27mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose345 mA @ 120 Hz2.3 A @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB
GYB1E221MCQ1GS
CAP ALUM HYB 220UF 20% 25V SMD
Nichicon
1,360
In Stock
1 : $1.05000
Cut Tape (CT)
500 : $0.44308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid220 µF±20%25 V27mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose345 mA @ 120 Hz2.3 A @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB
GYB1V151MCW1GS
CAP ALUM HYB 150UF 20% 35V SMD
Nichicon
1,255
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.49844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid150 µF±20%35 V27mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose345 mA @ 120 Hz2.3 A @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB
GYB1V271MCQ1GS
CAP ALUM HYB 270UF 20% 35V SMD
Nichicon
1,500
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.52328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid270 µF±20%35 V20mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose375 mA @ 120 Hz2.5 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB
GYB1E331MCW1GS
CAP ALUM HYB 330UF 20% 25V SMD
Nichicon
4,968
In Stock
1 : $1.31000
Cut Tape (CT)
500 : $0.58550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid330 µF±20%25 V20mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose375 mA @ 120 Hz2.5 A @ 100 kHz-0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB
GYB1V271MCW1GS
CAP ALUM HYB 270UF 20% 35V SMD
Nichicon
1,270
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.59220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid270 µF±20%35 V20mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose375 mA @ 120 Hz2.5 A @ 100 kHz-0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB
GYB1E560MCQ1GS
CAP ALUM HYB 56UF 20% 25V SMD
Nichicon
3,000
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.27294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid56 µF±20%25 V50mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose195 mA @ 120 Hz1.3 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB
GYB1V680MCQ1GS
CAP ALUM HYB 68UF 20% 35V SMD
Nichicon
1,800
In Stock
1 : $0.86000
Cut Tape (CT)
900 : $0.30854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid68 µF±20%35 V35mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose300 mA @ 120 Hz2 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB
GYB1J330MCW1GS
CAP ALUM HYB 33UF 20% 63V SMD
Nichicon
4,921
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.49226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid33 µF±20%63 V40mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose240 mA @ 120 Hz1.6 A @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB
GYB1J560MCW1GS
CAP ALUM HYB 56UF 20% 63V SMD
Nichicon
4,925
In Stock
1 : $1.30000
Cut Tape (CT)
500 : $0.58240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid56 µF±20%63 V30mOhm10000 Hrs @ 105°C-55°C ~ 105°C-General Purpose270 mA @ 120 Hz1.8 A @ 100 kHz-0.394" Dia (10.00mm)0.433" (11.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1C820MCQ1GS
16V 82F HYBRID POLYMER CHIP
Nichicon
3,000
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.26953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid82 µF±20%16 V50mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive210 mA @ 120 Hz1.4 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1E470MCQ1GS
0V 0F HYBRID POLYMER CHIP
Nichicon
3,000
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.27142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid47 µF±20%25 V50mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive195 mA @ 120 Hz1.3 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1V330MCQ1GS
0V 0F HYBRID POLYMER CHIP
Nichicon
3,000
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.27226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid33 µF±20%35 V60mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive195 mA @ 120 Hz1.3 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1V101MCQ1GS
0V 0F HYBRID POLYMER CHIP
Nichicon
1,500
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.41406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid100 µF±20%35 V27mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive345 mA @ 120 Hz2.3 A @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1E151MCQ1GS
0V 0F HYBRID POLYMER CHIP
Nichicon
1,500
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.41690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid150 µF±20%25 V27mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive345 mA @ 120 Hz2.3 A @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1H470MCQ1GS
0V 0F HYBRID POLYMER CHIP
Nichicon
1,500
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid47 µF±20%50 V30mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive270 mA @ 120 Hz1.8 A @ 100 kHz-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
GYB1C271MCQ1GS
GYB1C471MCQ1GS
16V 470F HYBRID POLYMER CHIP
Nichicon
1,500
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.47476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid470 µF±20%16 V20mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive390 mA @ 120 Hz2.6 A @ 100 kHz-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
of 65

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.