Aluminum - Polymer Capacitors

Results: 3
Manufacturer
Chemi-ConNichicon
Series
GYCNPCAP™-PXGPCR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
HybridPolymer
ESR (Equivalent Series Resistance)
20mOhm27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C4000 Hrs @ 135°C15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ High Frequency
2.9 A @ 100 kHz3.2 A @ 100 kHz3.8 A @ 100 kHz
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)0.406" (10.30mm)0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
GYC
GYC1E221MCW1GS
CAP ALUM HYB 220UF 20% 25V SMD
Nichicon
5,018
In Stock
1 : $1.33000
Cut Tape (CT)
500 : $0.59700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid220 µF±20%25 V27mOhm4000 Hrs @ 135°C-55°C ~ 135°CAEC-Q200Automotive435 mA @ 120 Hz2.9 A @ 100 kHz-0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
APXG250ARA221MJA0G
CAP ALUM POLY 220UF 20% 25V SMD
Chemi-Con
15,375
In Stock
1 : $1.67000
Cut Tape (CT)
500 : $0.74862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%25 V20mOhm15000 Hrs @ 105°C-55°C ~ 105°C-General Purpose-3.8 A @ 100 kHz-0.394" Dia (10.00mm)0.406" (10.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CR SERIES 8mm
PCR1E221MCL6GS
CAP ALUM POLY 220UF 20% 25V SMD
Nichicon
10,840
In Stock
1 : $2.71000
Cut Tape (CT)
500 : $1.27632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%25 V20mOhm4000 Hrs @ 125°C-55°C ~ 125°CAEC-Q200Automotive-3.2 A @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
of 3

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.