Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200 In Stock | 1 : $0.77000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 220 µF | ±20% | 25 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 221 mA @ 120 Hz | 4.42 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,722 In Stock | 1 : $0.98000 Bulk | - | Bulk | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 249 mA @ 120 Hz | 2.49 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
2,393 In Stock | 1 : $1.08000 Cut Tape (CT) 1,000 : $0.35453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 100 µF | ±20% | 16 V | 24mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 2.49 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.228" (5.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
773 In Stock | 1 : $1.12000 Bulk | - | Bulk | Active | Polymer | 680 µF | ±20% | 16 V | 8mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 610 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,166 In Stock | 1 : $1.43000 Bulk | - | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 11mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 540 mA @ 120 Hz | 5.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
815 In Stock | 1 : $1.47000 Bulk | - | Bulk | Active | Polymer | 470 µF | ±20% | 25 V | 14mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 500 mA @ 120 Hz | 5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,902 In Stock | 1 : $1.56000 Bulk | - | Bulk | Active | Polymer | 1000 µF | ±20% | 16 V | 12mOhm | 20000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | - | 5.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
5,011 In Stock | 1 : $2.68000 Cut Tape (CT) 1,000 : $0.90280 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 220 µF | ±20% | 25 V | 16mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 465 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |