Aluminum - Polymer Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
FPCAP, HA Series 8mm
RHA1C151MCN1GS
CAP ALUM POLY 150UF 20% 16V SMD
Nichicon
4,080
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $0.50329
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
16 V
22mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
322 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.264" (6.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A765 Series
A765EG157M1CLAE027
CAP ALUM POLY 150UF 20% 16V SMD
KEMET
5,664
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.31681
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
16 V
27mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
126.5 mA @ 120 Hz
2.53 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.287" (7.30mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
25PJV150M6.3X8
25PJV150M6.3X8
CAP ALUMHYB 150UF 20% 25V SMD
Rubycon
4,180
In Stock
1 : $1.48000
Cut Tape (CT)
900 : $0.54234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
84 mA @ 100 Hz
1.68 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MFG_GYA1J680MCQ1GS.JPG
GYE1E151MCW1GS
CAP ALUMHYB 150UF 20% 25V SMD
Nichicon
2,700
In Stock
1 : $1.45000
Cut Tape (CT)
900 : $0.50426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
255 mA @ 120 Hz
1.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.323" (8.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
255
In Stock
1 : $1.00000
Cut Tape (CT)
900 : $0.33297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105145011
CAP ALUM POLY 390UF 20% 6.3V SMD
Würth Elektronik
897
In Stock
1 : $0.59000
Cut Tape (CT)
900 : $0.30690
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
170 mA @ 120 Hz
3.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 6

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.