Aluminum - Polymer Capacitors

Results: 2
Series
A750A758
Capacitance
270 µF470 µF
Voltage - Rated
16 V50 V
ESR (Equivalent Series Resistance)
10mOhm18mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
225 mA @ 120 Hz305 mA @ 120 Hz
Ripple Current @ High Frequency
4.5 A @ 100 kHz6.1 A @ 100 kHz
Height - Seated (Max)
0.551" (14.00mm)0.630" (16.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A750BK107M1AAAE024
A750MV277M1HAAE018
CAP ALUM POLY 270UF 20% 50V T/H
KEMET
640
In Stock
1 : $1.04000
Bulk
Bulk
Active
Polymer
270 µF
±20%
50 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
225 mA @ 120 Hz
4.5 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
A758_Series
A758MU477M1CAAE010
CAP ALUM POLY 470UF 20% 16V T/H
KEMET
0
In Stock
Check Lead Time
1 : $0.82000
Bulk
Bulk
Active
Polymer
470 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.