Aluminum - Polymer Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,741 In Stock | 1 : $0.53000 Cut Tape (CT) 1,000 : $0.15453 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 25 V | 36mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 62.75 mA @ 120 Hz | 1.255 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,459 In Stock | 1 : $0.52000 Cut Tape (CT) 1,000 : $0.15169 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 35 V | 42mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 58.75 mA @ 120 Hz | 1.175 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
147 In Stock | 1 : $1.11000 Cut Tape (CT) 400 : $0.40578 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 35 V | 24mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
457 In Stock | 1 : $1.22000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Polymer | 1000 µF | ±20% | 25 V | 14mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 255 mA @ 120 Hz | 5.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
55 In Stock | 1 : $1.40000 Cut Tape (CT) 500 : $0.52576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 345 mA @ 100 Hz | 2.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |