Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
EEH-ZC1J100P
CAP ALUM HYB 10UF 20% 63V SMD
Panasonic Electronic Components
26,385
In Stock
1 : $1.89000
Cut Tape (CT)
1,000 : $0.74705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid10 µF±20%63 V120mOhm4000 Hrs @ 125°C-55°C ~ 125°CAEC-Q200Automotive70 mA @ 100 Hz700 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1J100P
CAP ALUM HYB 10UF 20% 63V SMD
Panasonic Electronic Components
1,206
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.42981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid10 µF±20%63 V120mOhm10000 Hrs @ 105°C-55°C ~ 105°CAEC-Q200Automotive100 mA @ 100 Hz1 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEH-ZC1E560V
EEH-ZC1J100V
CAP ALUM HYB 10UF 20% 63V SMD
Panasonic Electronic Components
1,994
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.68736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid10 µF±20%63 V120mOhm4000 Hrs @ 125°C-55°C ~ 125°CAEC-Q200Automotive70 mA @ 100 Hz700 mA @ 100 kHz-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EEH-ZC1E560V
EEH-ZC1E560V
CAP ALUM HYB 56UF 20% 25V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.74000
Cut Tape (CT)
1,000 : $0.68736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHybrid56 µF±20%25 V50mOhm4000 Hrs @ 125°C-55°C ~ 125°CAEC-Q200Automotive135 mA @ 100 Hz900 mA @ 100 kHz-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 4

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.