Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,551 In Stock | 1 : $1.04000 Bulk | Bulk | Active | Polymer | 270 µF | ±20% | 50 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 225 mA @ 120 Hz | 4.5 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
245 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 10mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 305 mA @ 120 Hz | 6.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can |