Aluminum - Polymer Capacitors

Results: 4
Series
OS-CON™, SVFOS-CON™, SVPFOS-CON™, SVPT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
270 µF560 µF
ESR (Equivalent Series Resistance)
14mOhm22mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C5000 Hrs @ 105°C20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ripple Current @ Low Frequency
78 mA @ 120 Hz165 mA @ 120 Hz247.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz3.3 A @ 100 kHz4.95 A @ 100 kHz
Height - Seated (Max)
0.276" (7.00mm)0.472" (12.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPF 8mm
16SVPF270M
CAP ALUM POLY 270UF 20% 16V SMD
Panasonic Electronic Components
5,767
In Stock
1 : $1.39000
Cut Tape (CT)
1,000 : $0.59174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
165 mA @ 120 Hz
3.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 12mm
16SVPF560M
CAP ALUM POLY 560UF 20% 16V SMD
Panasonic Electronic Components
5,658
In Stock
1 : $1.69000
Cut Tape (CT)
400 : $0.88910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
16 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
247.5 mA @ 120 Hz
4.95 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SVF Series
16SVF560M
CAP ALUM POLY 560UF 20% 16V SMD
Panasonic Electronic Components
1,600
In Stock
1 : $1.97000
Cut Tape (CT)
400 : $1.04528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
16 V
14mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
78 mA @ 120 Hz
1.56 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
SVPT_SERIES
16SVPT560M
CAP ALUM POLY 22UF 20% 25V SMD
Panasonic Electronic Components
370
In Stock
1 : $2.36000
Cut Tape (CT)
400 : $1.25145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
16 V
14mOhm
20000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
247.5 mA @ 120 Hz
4.95 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 4

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.