Aluminum - Polymer Capacitors

Results: 6
Manufacturer
Chemi-ConNichiconPanasonic Electronic Components
Series
NPCAP™-PXEOS-CON™, SVPCOS-CON™, SVPFPCRZC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
HybridPolymer
Capacitance
10 µF100 µF220 µF470 µF
Voltage - Rated
16 V25 V50 V
ESR (Equivalent Series Resistance)
17mOhm20mOhm24mOhm30mOhm40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C4000 Hrs @ 125°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
124.5 mA @ 120 Hz125 mA @ 120 Hz210 mA @ 100 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz2.49 A @ 100 kHz2.5 A @ 100 kHz2.7 A @ 100 kHz3.2 A @ 100 kHz3.4 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.303" (7.70mm)0.315" (8.00mm)0.394" (10.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPC, SVPD Series
16SVPC100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
6,649
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.38996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
50SVPF10M
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
7,173
In Stock
1 : $1.23000
Cut Tape (CT)
1,000 : $0.48498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZC Series
EEH-ZC1E101XP
CAP ALUM HYB 100UF 20% 25V SMD
Panasonic Electronic Components
6,916
In Stock
1 : $1.46000
Cut Tape (CT)
900 : $0.61487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
210 mA @ 100 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CR SERIES 8mm
PCR1C471MCL6GS
CAP ALUM POLY 470UF 20% 16V SMD
Nichicon
10,367
In Stock
1 : $2.94000
Cut Tape (CT)
500 : $1.38232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
16 V
17mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
3.4 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
NPCAP-PXE Series
APXE160ARA101MF80G
CAP ALUM POLY 100UF 20% 16V SMD
Chemi-Con
5,766
In Stock
1 : $1.34000
Cut Tape (CT)
900 : $0.56399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CR SERIES 8mm
PCR1E221MCL6GS
CAP ALUM POLY 220UF 20% 25V SMD
Nichicon
10,286
In Stock
1 : $1.91000
Cut Tape (CT)
500 : $0.98724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
3.2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 6

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.