Aluminum - Polymer Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
SVPT_SERIES
35SVPT82M
CAP ALUM POLY 82UF 20% 35V SMD
Panasonic Electronic Components
117
In Stock
1 : $2.46000
Cut Tape (CT)
400 : $1.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
35 V
20mOhm
20000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
200 mA @ 120 Hz
4 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.472" (12.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZU1E561V
EEH-ZU1V471V
CAP ALUMHYB 470UF 20% 35V SMD
Panasonic Electronic Components
20
In Stock
1 : $3.46000
Cut Tape (CT)
250 : $1.49620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
35 V
9mOhm
4000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
825 mA @ 100 Hz
5.5 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.673" (17.10mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.