Aluminum - Polymer Capacitors

Results: 3
Series
OS-CON™, SVPFZCZC, Anti-Vibration
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
HybridPolymer
Capacitance
47 µF100 µF
Voltage - Rated
25 V50 V
ESR (Equivalent Series Resistance)
28mOhm30mOhm50mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Features
-Anti-Vibration
Ripple Current @ Low Frequency
135 mA @ 100 Hz140 mA @ 120 Hz240 mA @ 100 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz1.6 A @ 100 kHz2.8 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.252" (6.40mm)0.413" (10.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPF 6.30mm
25SVPF47M
CAP ALUM POLY 47UF 20% 25V SMD
Panasonic Electronic Components
21,428
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.47076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial Can SMD
EEH-ZC1H101P
CAP ALUM HYB 100UF 20% 50V SMD
Panasonic Electronic Components
4,435
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.82828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
240 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZC1E560V
EEH-ZC1E470V
CAP ALUM HYB 47UF 20% 25V SMD
Panasonic Electronic Components
495
In Stock
1 : $1.77000
Cut Tape (CT)
1,000 : $0.69973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
135 mA @ 100 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.252" (6.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 3

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.