SURGE Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,900 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.08974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 mA @ 120 Hz | - | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
4,000 In Stock | 2,000 : $0.09064 Tape & Reel (TR) | Tape & Reel (TR) | Active | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 30 mA @ 120 Hz | - | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1,000 : $0.11079 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 89 mA @ 120 Hz | 124.6 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : $0.54000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 413 mA @ 120 Hz | 590 mA @ 100 kHz | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
390 In Stock | 1 : $1.21000 Cut Tape (CT) | Cut Tape (CT) | Active | 220 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 670 mA @ 100 kHz | 180 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : $1.24000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 830 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
380 In Stock | 1 : $1.33000 Cut Tape (CT) 200 : $0.52240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 820 mA @ 100 kHz | 70 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
206 In Stock | 1 : $1.34000 Cut Tape (CT) | Cut Tape (CT) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 750 mA @ 120 Hz | - | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
977 In Stock | 1 : $1.35000 Cut Tape (CT) 500 : $0.47294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 1.19 A @ 100 kHz | 60 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
788 In Stock | 1 : $1.35000 Cut Tape (CT) 200 : $0.53420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 330 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 600 mA @ 120 Hz | - | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
380 In Stock | 1 : $1.54000 Cut Tape (CT) 200 : $0.61435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 50 V | - | 1000 Hrs @ 150°C | -55°C ~ 150°C | Polar | - | General Purpose | - | 420 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
832 In Stock | 1 : $1.57000 Cut Tape (CT) 500 : $0.56428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 900 mA @ 100 kHz | 120 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
587 In Stock | 1 : $1.69000 Bag | Bag | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.376 A @ 120 Hz | 1.72 A @ 100 kHz | 35 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
790 In Stock | 1 : $1.72000 Cut Tape (CT) 200 : $0.82250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | - | - | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
900 In Stock | 1 : $2.00000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 2.21 A @ 100 kHz | 43 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
697 In Stock | 1 : $2.00000 Cut Tape (CT) 200 : $0.82575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2200 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | - | - | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
798 In Stock | 1 : $2.23000 Cut Tape (CT) 200 : $0.94170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 470 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 1 A @ 100 kHz | 73 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 100 : $1.31240 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | - | - | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 100 : $1.44190 Tape & Reel (TR) | Tape & Reel (TR) | Active | 330 µF | ±20% | 50 V | - | 1000 Hrs @ 150°C | -55°C ~ 150°C | Polar | - | General Purpose | - | 650 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
200 In Stock | 100 : $1.44190 Tape & Reel (TR) | Tape & Reel (TR) | Active | 470 µF | ±20% | 50 V | - | 1000 Hrs @ 150°C | -55°C ~ 150°C | Polar | - | General Purpose | - | 850 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
695 In Stock | 1 : $0.38000 Cut Tape (CT) | Cut Tape (CT) | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 26 mA @ 120 Hz | - | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
760 In Stock | 1 : $0.40000 Cut Tape (CT) 500 : $0.11598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 35 mA @ 120 Hz | - | - | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,879 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.11224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 165 mA @ 100 kHz | 880 mOhms | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,746 In Stock | 1 : $0.44000 Cut Tape (CT) 1,000 : $0.11899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 109 mA @ 120 Hz | - | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
984 In Stock | 1 : $0.44000 Cut Tape (CT) | Cut Tape (CT) | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 230 mA @ 100 kHz | 440 mOhms | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |