Automotive, Onboard Charger Aluminum Electrolytic Capacitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43652A5567M050
CAP ALUM 560UF 20% 450V SNAP TH
EPCOS - TDK Electronics
301
In Stock
1 : $13.88000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
560 µF
±20%
450 V
190mOhm @ 100Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, Onboard Charger
2.54 A @ 100 Hz
290 mOhms
0.394" (10.00mm)
1.181" Dia (30.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
B43652A5567M050
CAP ALUM 390UF 20% 450V SNAP TH
EPCOS - TDK Electronics
240
In Stock
1 : $10.70000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
390 µF
±20%
450 V
280mOhm @ 100Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, Onboard Charger
1.88 A @ 100 Hz
420 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
B43652A5567M050
CAP ALUM 680UF 20% 450V SNAP TH
EPCOS - TDK Electronics
150
In Stock
1 : $16.04000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
680 µF
±20%
450 V
160mOhm @ 100Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, Onboard Charger
2.83 A @ 100 Hz
240 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
B43652A5567M050
CAP ALUM 270UF 20% 450V SNAP TH
EPCOS - TDK Electronics
100
In Stock
1 : $8.34000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
270 µF
±20%
450 V
390mOhm @ 100Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, Onboard Charger
1.54 A @ 100 Hz
590 mOhms
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 4

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.