900 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $6.78000 Bulk | Bulk | Active | 900 µF | ±10% | 220 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.85 A @ 120 Hz | 7.275 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : $7.00000 Bulk | Bulk | Active | 900 µF | ±10% | 180 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.76 A @ 120 Hz | 5.64 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
398 In Stock | 1 : $7.59000 Bulk | Bulk | Active | 900 µF | ±10% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.81 A @ 120 Hz | 5.715 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : $7.92000 Bulk | Bulk | Active | 900 µF | ±10% | 210 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.92 A @ 120 Hz | 5.88 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
382 In Stock | 1 : $8.09000 Bulk | Bulk | Active | 900 µF | ±10% | 220 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.91 A @ 120 Hz | 5.865 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : $9.19000 Bulk | Bulk | Active | 900 µF | ±10% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.04 A @ 120 Hz | 6.06 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock 186 Marketplace | 2 : $56.04000 Bulk | Bulk Bulk | Active | 900 µF | -10%, +30% | 40 V | 221mOhm @ 120Hz | 2000 Hrs @ 175°C | -40°C ~ 175°C | Polar | - | High Temperature Reflow | 2.835 A @ 100 Hz | 8.1 A @ 5 kHz | - | 0.866" Dia x 2.087" L (22.00mm x 53.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 200 : $2.97575 Bulk | Bulk | Active | 900 µF | ±10% | 180 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 6.99 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $3.13835 Bulk | Bulk | Active | 900 µF | ±10% | 200 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.66 A @ 120 Hz | 6.99 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,161 : $3.21102 Bulk | Bulk | Active | 900 µF | -10%, +30% | 63 V | 94mOhm @ 100Hz | 45000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.06 A @ 100 Hz | 7.2 A @ 5 kHz | - | 0.787" Dia x 1.142" L (20.00mm x 29.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 200 : $3.62620 Bulk | Bulk | Active | 900 µF | ±10% | 210 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.86 A @ 120 Hz | 7.29 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.00685 Bulk | Bulk | Active | 900 µF | ±20% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 5.01 A @ 120 Hz | 7.515 A @ 50 kHz | 0.559" (14.20mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 200 : $4.05295 Bulk | Bulk | Active | 900 µF | ±10% | 250 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.73 A @ 120 Hz | 7.095 A @ 50 kHz | 0.559" (14.20mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | Active | Box | Active | 900 µF | -10%, +30% | 63 V | 74mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | AEC-Q200 | Automotive | 2.205 A @ 100 Hz | 6.3 A @ 5 kHz | - | 0.795" Dia x 1.681" L (20.20mm x 42.70mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock 1,350 Factory | 75 : $6.58880 Bulk | Bulk | Obsolete | 900 µF | -10%, +30% | 63 V | 67mOhm @ 100Hz | 2000 Hrs @ 150°C | -40°C ~ 150°C | Polar | - | High Temperature Reflow | 2.835 A @ 100 Hz | 8.1 A @ 5 kHz | - | 0.787" Dia x 1.693" L (20.00mm x 43.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock Check Lead Time | 240 : $10.19279 Bulk | Bulk | Active | 900 µF | -10%, +20% | 400 V | - | - | - | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 100 : $14.21330 Bulk | Bulk | Active | 900 µF | -10%, +50% | 150 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.378" Dia (35.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : $21.04347 Bulk | Bulk | Active | 900 µF | -10%, +50% | 300 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $26.39350 Bulk | Bulk | Active | 900 µF | -10%, +50% | 250 V | 95mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 4.5 A @ 10 kHz | - | 1.375" Dia (34.93mm) | 2.625" (66.68mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 49 : $27.62388 Bulk | Bulk | Active | 900 µF | -10%, +50% | 350 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | - | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 42 : $33.88714 Bulk | Bulk | Active | 900 µF | -10%, +20% | 500 V | 221mOhm @ 120Hz | - | -20°C ~ 55°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.024" Dia (51.41mm) | 3.747" (95.17mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 16 : $37.51000 Bulk | Bulk | Active | 900 µF | -10%, +50% | 450 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 1.252" (31.80mm) | 3.000" Dia (76.20mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 10 : $40.83700 Bulk | Bulk | Active | 900 µF | -10%, +20% | 330 V | 221mOhm @ 120Hz | - | -20°C ~ 55°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 10 : $43.55900 Bulk | Bulk | Active | 900 µF | -10%, +20% | 330 V | 221mOhm @ 120Hz | - | -20°C ~ 55°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 10 : $43.97600 Bulk | Bulk | Active | 900 µF | -10%, +20% | 360 V | 221mOhm @ 120Hz | - | -20°C ~ 55°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |