6800 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,204 In Stock | 1 : $2.62000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.92 A @ 120 Hz | 2.208 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
1,780 In Stock | 1 : $2.64000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
1,696 In Stock | 1 : $5.51000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.5 A @ 120 Hz | 2.875 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,039 In Stock | 1 : $5.79000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 6800 µF | ±20% | 63 V | 59mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.52 A @ 120 Hz | 5.65 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,242 In Stock | 1 : $5.92000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.8 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,087 In Stock | 1 : $8.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 6800 µF | ±20% | 80 V | 45mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.16 A @ 120 Hz | 5.93 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
949 In Stock | 1 : $10.71000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.01 A @ 120 Hz | 6.9115 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,633 In Stock | 1 : $15.81000 Tray | - | Tray | Active | 6800 µF | ±20% | 100 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.6 A @ 120 Hz | 7.59 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
176 In Stock | 1 : $98.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 6800 µF | ±20% | 250 V | 21mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.1 A @ 100 Hz | - | 14 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.398" (111.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
74 In Stock | 1 : $127.76000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 450 V | 21mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 27.4 A @ 100 Hz | 38.8 A @ 10 kHz | 14 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis, Stud Mount | Radial, Can - Screw Terminals | |||
638 In Stock | 1 : $1.83000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.185 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,366 In Stock | 1 : $1.92000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.72 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
493 In Stock | 1 : $1.94000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.541 A @ 120 Hz | 3.63 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
681 In Stock | 1 : $1.99000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 1.84 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
324 In Stock | 1 : $2.05000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 1.998 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
505 In Stock | 1 : $2.42000 Cut Tape (CT) 125 : $1.14424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6800 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2 A @ 100 kHz | 33 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
476 In Stock | 1 : $2.45000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.587 A @ 120 Hz | 4.22 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
331 In Stock | 1 : $2.51000 Bulk | - | Bulk | Not For New Designs | 6800 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 2.559 A @ 120 Hz | 3.01 A @ 100 kHz | 18 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,300 In Stock | 1 : $2.53000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.587 A @ 120 Hz | 4.22 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
175 In Stock | 1 : $2.63000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.9 A @ 120 Hz | 3.335 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
4,064 In Stock | 1 : $2.75000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 6800 µF | ±20% | 25 V | 88mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 3 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
175 In Stock | 1 : $2.80000 Bulk | - | Bulk | Not For New Designs | 6800 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.871 A @ 120 Hz | 3.3 A @ 100 kHz | 27 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
814 In Stock | 1 : $2.83000 Bulk | - | Bulk | Active | 6800 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.893 A @ 120 Hz | 4.58 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
8,824 In Stock | 1 : $2.97000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 6800 µF | ±20% | 35 V | 78mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.89 A @ 120 Hz | 3.61 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,606 In Stock | 1 : $2.99000 Bulk | - | Bulk | Not For New Designs | 6800 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can |