Showing
of 738
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
465
In Stock
1 : $21.30000
Bulk
Bulk
Active1000 µF±20%400 V120mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 100 Hz8.82 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
468
In Stock
1 : $49.02000
Bulk
Bulk
Active1000 µF±20%600 V132.3mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
YXJ Series 10x16
16YXJ1000MT810X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
89,038
In Stock
1 : $0.52000
Cut Tape (CT)
500 : $0.18056
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz62 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
PX Series 10mm
25PX1000MEFCT810X16
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
126,802
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.24540
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose740 mA @ 120 Hz888 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
M12 SERIES
ECA-1VM102B
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
6,000
In Stock
500 : $0.41154
Tape & Box (TB)
Tape & Box (TB)
Active1000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose900 mA @ 120 Hz1.53 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFCG412.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
22,154
In Stock
1 : $1.02000
Cut Tape (CT)
500 : $0.42828
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
CAP ALUM 120UF 20% 63V RADIAL
25ZLJ1000M10X20
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
39,849
In Stock
1 : $0.75000
Bulk
Bulk
Active1000 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.5 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
PX Series
35PX1000MEFC10X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
131,955
In Stock
1 : $0.77000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose865 mA @ 120 Hz1.038 A @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
YXF Series, 12.50mm
35YXF1000MEFC12.5X25
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
47,260
In Stock
1 : $0.99000
Bulk
Bulk
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.238 A @ 120 Hz1.65 A @ 100 kHz48 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1EHG102
CAP ALUM 1000UF 20% 25V RADIAL
Panasonic Electronic Components
16,102
In Stock
1 : $0.99000
Bulk
Bulk
Active1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose680 mA @ 120 Hz782 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZL Series
35ZL1000MEFC12.5X25
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
22,232
In Stock
1 : $1.01000
Bulk
Bulk
Active1000 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.662 A @ 120 Hz2.77 A @ 100 kHz18 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLH Series 12.50mm
35ZLH1000MEFC12.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
6,899
In Stock
1 : $1.08000
Bulk
Bulk
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
M12 SERIES
ECA-1HM102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
17,120
In Stock
1 : $1.11000
Bulk
Bulk
Active1000 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.05 A @ 120 Hz1.785 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
PX Series
50PX1000MEFC12.5X25
CAP ALUM 1000UF 20% 50V RADIAL
Rubycon
32,681
In Stock
1 : $1.18000
Bulk
Bulk
Active1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.06 A @ 120 Hz1.272 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1VHG102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
37,233
In Stock
1 : $1.20000
Bulk
Bulk
Active1000 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz931.5 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
FC12 SERIES
EEU-FC1V102
CAP ALUM 1000UF 20% 35V RADIAL
Panasonic Electronic Components
145,157
In Stock
1 : $1.24000
Bulk
Bulk
Active1000 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.459 A @ 120 Hz1.945 A @ 100 kHz30 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.984" (25.00mm)-Through HoleRadial, Can
NHG12-SERIES
ECA-1HHG102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
45,899
In Stock
1 : $1.38000
Bulk
Bulk
Active1000 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.093 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
ZLH SERIES
50ZLH1000MEFC16X25
CAP ALUM 1000UF 20% 50V RADIAL
Rubycon
55,223
In Stock
1 : $1.54000
Bulk
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.806 A @ 120 Hz-21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
149,590
In Stock
99,700
Factory
1 : $1.70000
Bulk
Bulk
Active1000 µF±20%63 V149.2mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-Bypass, Decoupling1.45 A @ 120 Hz2.03 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
FM16 SERIES
EEU-FM1H102
CAP ALUM 1000UF 20% 50V RADIAL
Panasonic Electronic Components
11,979
In Stock
1 : $1.76000
Bulk
Bulk
Active1000 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.49 A @ 120 Hz3.32 A @ 100 kHz16 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
KY Series
EKY-500ELL102ML25S
CAP ALUM 1000UF 20% 50V RADIAL
United Chemi-Con
4,186
In Stock
1 : $1.96000
Bulk
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.533 A @ 120 Hz2.555 A @ 100 kHz25 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
NHG16-SERIES
ECA-1JHG102
CAP ALUM 1000UF 20% 63V RADIAL
Panasonic Electronic Components
4,243
In Stock
1 : $2.09000
Bulk
Bulk
Active1000 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose930 mA @ 120 Hz1.07 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
KYB SERIES 12.5x41.5mm
EKYB630ELL102MK40S
CAP ALUM 1000UF 20% 63V RADIAL
United Chemi-Con
26,702
In Stock
1 : $2.12000
Bulk
Bulk
Active1000 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.8 A @ 120 Hz3 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.634" (41.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL102MM20S
CAP ALUM 1000UF 20% 50V RADIAL
United Chemi-Con
6,338
In Stock
1 : $2.17000
Bulk
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.494 A @ 120 Hz2.49 A @ 100 kHz36 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.787" (20.00mm)-Through HoleRadial, Can
KZE SERIES
EKZE500ELL102ML25S
CAP ALUM 1000UF 20% 50V RADIAL
United Chemi-Con
8,574
In Stock
1 : $2.62000
Bulk
Bulk
Active1000 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.806 A @ 120 Hz3.01 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
Showing
of 738

Through Hole Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.