150 µF Through Hole Aluminum Electrolytic Capacitors

Results: 18
Manufacturer
Chemi-ConCornell Dubilier KnowlesKYOCERA AVXPanasonic Electronic ComponentsRubycon
Series
CKHFCFS-AKYKYAKYBKZEKZNREFTXWZLHZLJ
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
ESR (Equivalent Series Resistance)
884mOhm @ 120Hz-
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C7000 Hrs @ 105°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
340 mA @ 120 Hz360 mA @ 120 Hz410 mA @ 120 Hz440 mA @ 120 Hz524.6 mA @ 120 Hz540 mA @ 120 Hz596.1 mA @ 120 Hz712 mA @ 120 Hz715 mA @ 120 Hz840 mA @ 120 Hz875 mA @ 120 Hz980 mA @ 120 Hz1.05 A @ 120 Hz1.2 A @ 120 Hz
Ripple Current @ High Frequency
807 mA @ 100 kHz850 mA @ 100 kHz900 mA @ 100 kHz917 mA @ 100 kHz1.1 A @ 100 kHz1.2 A @ 100 kHz1.35 A @ 100 kHz1.4 A @ 100 kHz1.43 A @ 100 kHz1.75 A @ 100 kHz1.78 A @ 100 kHz2.1 A @ 100 kHz2.41 A @ 100 kHz
Impedance
43 mOhms44 mOhms53 mOhms55 mOhms62 mOhms69 mOhms85 mOhms110 mOhms120 mOhms170 mOhms
Lead Spacing
0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.591" (15.00mm)0.846" (21.50mm)0.866" (22.00mm)0.984" (25.00mm)1.043" (26.50mm)1.063" (27.00mm)1.240" (31.50mm)1.260" (32.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Search Entry
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
FS Series 10.00mmx27.00mm
EEU-FS2A151L
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
2,144
In Stock
1 : $1.07000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
840 mA @ 120 Hz
1.2 A @ 100 kHz
44 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLH Series
100ZLH150MEFC12.5X20
CAP ALUM 150UF 20% 100V RADIAL
Rubycon
1,140
In Stock
1 : $1.09000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
715 mA @ 120 Hz
1.43 A @ 100 kHz
85 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FC Series
EEU-FC2A151
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
997
In Stock
1 : $1.14000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
524.6 mA @ 120 Hz
807 mA @ 100 kHz
110 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can
FS Series 12.50mmx22.00mm
EEU-FS2A151
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
438
In Stock
1 : $1.29000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
980 mA @ 120 Hz
1.4 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
KZN SERIES
EKZN101ELL151MJ25S
CAP ALUM 150UF 20% 100V RAD T/H
Chemi-Con
2,000
In Stock
1 : $0.78000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
712 mA @ 120 Hz
1.78 A @ 100 kHz
55 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE101ELL151MK20S
CAP ALUM 150UF 20% 100V RAD T/H
Chemi-Con
9,339
In Stock
1 : $1.08000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
440 mA @ 120 Hz
1.1 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
FS Series 10.00mmx27.00mm
EEU-FS2A151LB
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
780
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.49028
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
840 mA @ 120 Hz
1.2 A @ 100 kHz
44 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
100ZLJ150MG412.5X20
100ZLJ150MG412.5X20
CAP ALUM 150UF 20% 100V RADIAL
Rubycon
1,207
In Stock
1 : $1.50000
Cut Tape (CT)
500 : $0.52996
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
875 mA @ 120 Hz
1.75 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
100TXW150MEFC10X30
100TXW150MEFC10X30
CAP ALUM 150UF 20% 100V RADIAL
Rubycon
1,077
In Stock
1 : $2.20000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.05 A @ 120 Hz
2.1 A @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can
CKH-Series
157CKH100M
CAP ALUM 150UF 20% 100V RADIAL
Cornell Dubilier Knowles
1,214
In Stock
3,200
Factory
1 : $1.08000
Bulk
Bulk
Active
150 µF
±20%
100 V
884mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
410 mA @ 120 Hz
-
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
FS Series 12.50mmx22.00mm
EEU-FS2A151B
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
2,170
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.42250
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
980 mA @ 120 Hz
1.4 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
ZLJ Series
100ZLJ150M12.5X20
CAP ALUM 150UF 20% 100V RADIAL
Rubycon
532
In Stock
1 : $1.71000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
875 mA @ 120 Hz
1.75 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
100TXW150MEFC8X50
100TXW150MEFC8X50
CAP ALUM 150UF 20% 100V RADIAL
Rubycon
470
In Stock
1 : $2.46000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.2 A @ 120 Hz
2.41 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can
KY Series
EKY-101ELL151MK20S
CAP ALUM 150UF 20% 100V RADIAL
Chemi-Con
3,898
In Stock
1 : $0.92000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
440 mA @ 120 Hz
1.1 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
FC SERIES
EEU-FC2A151S
CAP ALUM 150UF 20% 100V RADIAL
Panasonic Electronic Components
40
In Stock
1 : $1.60000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
596.1 mA @ 120 Hz
917 mA @ 100 kHz
120 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.591" (15.00mm)
-
Through Hole
Radial, Can
Radial, Can
REF1020151M100K
SERIES: REF/ CASE: 1020/ CAP: 15
KYOCERA AVX
582
In Stock
1 : $0.72000
Cut Tape (CT)
600 : $0.24720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
340 mA @ 120 Hz
850 mA @ 100 kHz
170 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
KYB SERIES 10x31.5mm
EKYB101ELL151MJ30S
CAP ALUM 150UF 20% 100V RADIAL
Chemi-Con
1,000
In Stock
1 : $0.79000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
540 mA @ 120 Hz
1.35 A @ 100 kHz
53 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKYA100ELL103MLN3S
EKYA101ELL151MJ25S
CAP ALUM 150UF 20% 100V RADIAL
Chemi-Con
210
In Stock
1 : $1.00000
Bulk
Bulk
Active
150 µF
±20%
100 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
360 mA @ 120 Hz
900 mA @ 100 kHz
69 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Showing
of 18

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.