Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
VHT1000M16
VHT1000M16
CAP ALUM 1000UF 20% 16V RADIAL
NTE Electronics, Inc
19
Marketplace
15 : $0.41800
Bag
Bag
Active1000 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.197" (5.00mm)0.394" Dia (10.00mm)0.591" (15.00mm)-Through HoleRadial, Can
WCAP-ATG5
860020375017
CAP ALUM 1000UF 20% 16V RADIAL
Würth Elektronik
256
In Stock
1 : $0.43000
Cut Tape (CT)
600 : $0.25000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1000 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose540 mA @ 120 Hz745.2 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
PX Series
16PX1000MEFC10X12.5
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
22,331
In Stock
1 : $0.55000
Bulk
Bulk
Active1000 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz768 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
UVY1E102MPD
UVY1E102MPD
CAP ALUM 1000UF 20% 25V RADIAL
Nichicon
13,314
In Stock
1 : $0.73000
Bulk
Bulk
Not For New Designs1000 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose610 mA @ 120 Hz701.5 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.630" (16.00mm)-Through HoleRadial, Can
30,672
In Stock
24,000
Factory
1 : $0.74000
Bulk
Bulk
Active1000 µF±20%16 V265.3mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz700 mA @ 100 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
VY SERIES 14mm
UVY1C102MPD1TD
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
482
In Stock
1 : $0.80000
Cut Tape (CT)
500 : $0.27716
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz575 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
VY SERIES 14mm
UVY1C102MPD
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
1,900
In Stock
1 : $0.83000
Bulk
Bulk
Not For New Designs1000 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose500 mA @ 120 Hz575 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
Showing
1 - 7
of 7

1000 µF Through Hole Radial, Can Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.