Through Hole Aluminum Electrolytic Capacitors

Results: 16
Manufacturer
Chemi-ConChinsan (Elite)Cornell Dubilier KnowlesEPCOS - TDK ElectronicsKEMETKYOCERA AVXPanasonic Electronic ComponentsRubyconVishay Beyschlag/Draloric/BC ComponentsWürth Elektronik
Series
146 RTIB41866ESWEVFCFM-AKYKZELXZREFREHRZMWCAP-ATLIWCAP-ATUL
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz110mOhm @ 100kHz341mOhm @ 120Hz-
Lifetime @ Temp.
3000 Hrs @ 105°C3000 Hrs @ 125°C5000 Hrs @ 105°C5000 Hrs @ 125°C6000 Hrs @ 105°C7000 Hrs @ 105°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
742.5 mA @ 120 Hz950 mA @ 120 Hz996 mA @ 120 Hz1.14 A @ 120 Hz1.241 A @ 120 Hz1.364 A @ 120 Hz1.416 A @ 120 Hz1.446 A @ 120 Hz1.575 A @ 120 Hz1.95 A @ 120 Hz
Ripple Current @ High Frequency
990 mA @ 100 kHz1.105 A @ 100 kHz1.6 A @ 100 kHz1.655 A @ 100 kHz1.66 A @ 100 kHz1.9 A @ 100 kHz2.1 A @ 100 kHz2.26 A @ 100 kHz2.36 A @ 100 kHz2.41 A @ 100 kHz2.48 A @ 100 kHz2.6 A @ 100 kHz
Impedance
13 mOhms17 mOhms18 mOhms21 mOhms29 mOhms34 mOhms35 mOhms38 mOhms43 mOhms45 mOhms104 mOhms195 mOhms
Size / Dimension
0.492" Dia (12.50mm)0.512" Dia (13.00mm)
Height - Seated (Max)
0.846" (21.50mm)0.866" (22.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESY13-SERIES
ESW687M035AL3AA
CAP ALUM 680UF 20% 35V RADIAL
KEMET
2,401
In Stock
1 : $0.82000
Bulk
Bulk
Active
680 µF
±20%
35 V
35mOhm @ 100kHz
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.14 A @ 120 Hz
1.9 A @ 100 kHz
38 mOhms
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FM12 SERIES
EEU-FM1V681
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
3,265
In Stock
1 : $0.95000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.95 A @ 120 Hz
2.6 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FM12 SERIES
EEU-FM1V681B
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
19,545
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42030
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.95 A @ 120 Hz
2.6 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350ELL681MK20S
CAP ALUM 680UF 20% 35V RADIAL TH
Chemi-Con
106,179
In Stock
1 : $1.00000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.416 A @ 120 Hz
2.36 A @ 100 kHz
21 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
WCAP-ATLI
860080578019
CAP ALUM 680UF 20% 35V RADIAL
Würth Elektronik
120
In Stock
1 : $1.03000
Cut Tape (CT)
300 : $0.67900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
2.26 A @ 100 kHz
29 mOhms
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
1,553
In Stock
1 : $2.63000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
3000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
-
1.6 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
B41866
B41866C7687M000
CAP ALUM 680UF 20% 35V RADIAL
EPCOS - TDK Electronics
3,979
In Stock
1 : $1.00000
Bulk
Bulk
Active
680 µF
±20%
35 V
110mOhm @ 100kHz
5000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
-
1.105 A @ 100 kHz
104 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FC12 SERIES
EEU-FC1V681B
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
4,438
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.42430
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.241 A @ 120 Hz
1.655 A @ 100 kHz
38 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
LXZ12 SERIES
ELXZ350ELL681MK20S
CAP ALUM 680UF 20% 35V RADIAL
Chemi-Con
426
In Stock
1 : $0.96000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
7000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
996 mA @ 120 Hz
1.66 A @ 100 kHz
38 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
ZLG-SERIES-8x13mm
35ZLG680MEFC12.5X20
CAP ALUM 680UF 20% 35V RADIAL
Rubycon
438
In Stock
1 : $0.99000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.364 A @ 120 Hz
2.48 A @ 100 kHz
13 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
RZM/TXK Series
687RZM035M1320
CAP ALUM 680UF 20% 35V RADIAL
Cornell Dubilier Knowles
440
In Stock
3,700
Factory
1 : $0.83000
Bulk
Bulk
Active
680 µF
±20%
35 V
341mOhm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
-
195 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
WCAP-ATUL
860040578013
CAP ALUM 680UF 20% 35V RADIAL
Würth Elektronik
37
In Stock
1 : $1.28000
Cut Tape (CT)
300 : $0.84900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.575 A @ 120 Hz
2.1 A @ 100 kHz
34 mOhms
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
Radial, Can
REF1220681M035K
SERIES: REF/ CASE: 1220/ CAP: 68
KYOCERA AVX
500
In Stock
1 : $0.73000
Cut Tape (CT)
500 : $0.29356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
680 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.446 A @ 120 Hz
2.41 A @ 100 kHz
45 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
REH0611330M050K
REH1220681M035K
SERIES: REH/ CASE: 1220/ CAP: 68
KYOCERA AVX
500
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
680 µF
±20%
35 V
-
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
General Purpose
742.5 mA @ 120 Hz
990 mA @ 100 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
KY Series
EKY-350ELL681MK20S
CAP ALUM 680UF 20% 35V RADIAL
Chemi-Con
161
In Stock
1 : $0.86000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.14 A @ 120 Hz
1.9 A @ 100 kHz
35 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
Radial lead type brown
EV1V681MP51220
CAP ALUM 680UF 20% 35V RADIAL TH
Chinsan (Elite)
485
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.31664
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
950 mA @ 120 Hz
1.9 A @ 100 kHz
17 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
Showing
of 16

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.