- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,371 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.09295 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 265 mA @ 10 kHz | 350 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,581 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.10350 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
3,649 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.11318 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 95 mA @ 120 Hz | 123.5 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
1,584 In Stock | 1 : $0.33000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 250 mA @ 100 kHz | 500 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
23,172 In Stock | 1 : $0.44000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
1,916 In Stock | 1 : $0.48000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 116 mA @ 120 Hz | 290 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,567 In Stock | 1 : $0.49000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162 mA @ 120 Hz | 405 mA @ 100 kHz | 130 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,069 In Stock | 1 : $0.51000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 216 mA @ 120 Hz | 540 mA @ 100 kHz | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,953 In Stock | 1 : $0.51000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,276 In Stock | 1 : $0.52000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
15,175 In Stock | 1 : $0.55000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 700 mA @ 100 kHz | 170 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,586 In Stock | 1 : $0.55000 Bulk | Bulk | Active | 100 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 147 mA @ 120 Hz | 210 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
16,898 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.09039 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,500 In Stock | 1 : $0.37000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,800 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.08611 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 250 mA @ 100 kHz | 500 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,038 In Stock | 1 : $0.51000 Cut Tape (CT) 2,000 : $0.12627 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,730 In Stock | 1 : $0.62000 Cut Tape (CT) 2,000 : $0.17075 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Audio | 140 mA @ 120 Hz | 210 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
380 In Stock | 1 : $0.40000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 265 mA @ 10 kHz | 550 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
198 In Stock | 1 : $0.44000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
246 In Stock | 1 : $0.56000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 160 mA @ 120 Hz | 400 mA @ 100 kHz | 180 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
800 In Stock | 1 : $0.91000 Bulk | Bulk | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
1,000 Marketplace | 1,000 : $0.06000 Bulk 1 : $0.15000 Bag | Bulk Bag | Active | 100 µF | ±20% | 25 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 290 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
750 Marketplace | 1,000 : $0.06400 Bulk 1 : $0.16000 Bag | Bulk Bag | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 196 mA @ 120 Hz | 280 mA @ 100 kHz | 380 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
574 Marketplace | 1,000 : $0.06400 Bulk 1 : $0.16000 Bag | Bulk Bag | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
930 Marketplace | 1,000 : $0.06800 Bulk 1 : $0.17000 Bag | Bulk Bag | Active | 100 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 290 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |