Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KW-SERIES-18mm
UKW1J222MHD
CAP ALUM 2200UF 20% 63V RADIAL
Nichicon
319
In Stock
1 : $3.23000
Bulk
Bulk
Not For New Designs2200 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio2.2 A @ 120 Hz2.53 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.398" (35.50mm)-Through HoleRadial, Can
FW SERIES 35.5mm
UFW1H222MHD
CAP ALUM 2200UF 20% 50V RADIAL
Nichicon
224
In Stock
1 : $2.58000
Bulk
Bulk
Not For New Designs2200 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio2.09 A @ 120 Hz2.4035 A @ 10 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.398" (35.50mm)-Through HoleRadial, Can
FW SERIES 18mm
UFW1J222MHD
CAP ALUM 2200UF 20% 63V RADIAL
Nichicon
399
In Stock
1 : $2.90000
Bulk
Bulk
Not For New Designs2200 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio2.2 A @ 120 Hz2.53 A @ 10 kHz0.295" (7.50mm)0.709" Dia (18.00mm)1.398" (35.50mm)-Through HoleRadial, Can
KW-SERIES-35.5mm
UKW1H222MHD
CAP ALUM 2200UF 20% 50V RADIAL
Nichicon
147
In Stock
1 : $2.95000
Bulk
Bulk
Not For New Designs2200 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio2.09 A @ 120 Hz2.4035 A @ 10 kHz0.295" (7.50mm)0.630" Dia (16.00mm)1.398" (35.50mm)-Through HoleRadial, Can
Showing
of 4

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.