Through Hole Aluminum Electrolytic Capacitors

Results: 12
Manufacturer
Chemi-ConPanasonic Electronic ComponentsRubycon
Series
FM-AFR-AFS-AKZEKZNYXSZLGZLJ
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Voltage - Rated
35 V50 V63 V
Lifetime @ Temp.
5000 Hrs @ 105°C6000 Hrs @ 105°C10000 Hrs @ 105°C
Ripple Current @ Low Frequency
1.364 A @ 120 Hz1.3805 A @ 120 Hz1.416 A @ 120 Hz1.54 A @ 120 Hz1.68 A @ 120 Hz1.853 A @ 120 Hz1.95 A @ 120 Hz2.745 A @ 120 Hz
Ripple Current @ High Frequency
2.36 A @ 100 kHz2.47 A @ 100 kHz2.48 A @ 100 kHz2.51 A @ 100 kHz2.6 A @ 100 kHz2.8 A @ 100 kHz3.66 A @ 100 kHz
Impedance
13 mOhms18 mOhms21 mOhms25 mOhms
Size / Dimension
0.394" Dia (10.00mm)0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)0.866" (22.00mm)1.043" (26.50mm)1.063" (27.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
FM12 SERIES
EEU-FM1V681
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
3,265
In Stock
1 : $0.95000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.95 A @ 120 Hz
2.6 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FM12 SERIES
EEU-FM1V681B
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
19,545
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.42030
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.95 A @ 120 Hz
2.6 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FS Series 12.50mmx27.00mm
EEU-FS1H681B
CAP ALUM 680UF 20% 50V RADIAL
Panasonic Electronic Components
4,382
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.46462
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.745 A @ 120 Hz
3.66 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
FS Series 12.50mmx27.00mm
EEU-FS1H681
CAP ALUM 680UF 20% 50V RADIAL
Panasonic Electronic Components
1,680
In Stock
1 : $1.45000
Bulk
Bulk
Active
680 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.745 A @ 120 Hz
3.66 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLJ Series
63ZLJ680M12.5X25
CAP ALUM 680UF 20% 63V RADIAL
Rubycon
654
In Stock
1 : $1.77000
Bulk
Bulk
Active
680 µF
±20%
63 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.54 A @ 120 Hz
2.8 A @ 100 kHz
25 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
KZE-12 SERIES
EKZE350ELL681MK20S
CAP ALUM 680UF 20% 35V RADIAL TH
Chemi-Con
106,179
In Stock
1 : $1.00000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.416 A @ 120 Hz
2.36 A @ 100 kHz
21 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.866" (22.00mm)
EEU-FR1V681L
CAP ALUM 680UF 20% 35V RADIAL
Panasonic Electronic Components
594
In Stock
1 : $1.04000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.853 A @ 120 Hz
2.47 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
KZN SERIES 12.5x26.5mm
EKZN500ELL681MK25S
CAP ALUM 680UF 20% 50V RADIAL TH
Chemi-Con
3,997
In Stock
1 : $1.10000
Bulk
Bulk
Active
680 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.68 A @ 120 Hz
2.8 A @ 100 kHz
25 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
ZLJ Series
50ZLJ680M12.5X25
CAP ALUM 680UF 20% 50V RADIAL
Rubycon
4,892
In Stock
1 : $1.51000
Bulk
Bulk
Active
680 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.54 A @ 120 Hz
2.8 A @ 100 kHz
25 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
CXW Series
50YXS680MEFC12.5X25
CAP ALUM 680UF 20% 50V RADIAL
Rubycon
895
In Stock
1 : $1.33000
Bulk
Bulk
Active
680 µF
±20%
50 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.3805 A @ 120 Hz
2.51 A @ 100 kHz
25 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
498
In Stock
1 : $0.96000
Cut Tape (CT)
500 : $0.40418
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
680 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.853 A @ 120 Hz
2.47 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLG-SERIES-8x13mm
35ZLG680MEFC12.5X20
CAP ALUM 680UF 20% 35V RADIAL
Rubycon
438
In Stock
1 : $0.99000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.364 A @ 120 Hz
2.48 A @ 100 kHz
13 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Showing
of 12

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.