EXXELIA Sic Safco Aluminum Electrolytic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Mounting Type
Package / Case
A751000
A751261
CAP ALUM 330UF 20% 400V FLTPCK
EXXELIA Sic Safco
0
Marketplace
Active
Bulk
Active
330 µF
±20%
400 V
183mOhm @ 100Hz
5000 Hrs @ 85°C
-55°C ~ 85°C
Polar
-
General Purpose
5.4 A @ 100 Hz
1.000" (25.40mm)
2.992" L x 1.772" W (76.00mm x 45.00mm)
0.492" (12.50mm)
Through Hole
FlatPack
A751000
A751231
CAP ALUM 560UF 20% 300V FLTPCK
EXXELIA Sic Safco
0
Marketplace
Active
Bulk
Active
560 µF
±20%
300 V
101mOhm @ 100Hz
5000 Hrs @ 85°C
-55°C ~ 85°C
Polar
-
General Purpose
7.3 A @ 100 Hz
1.000" (25.40mm)
2.992" L x 1.772" W (76.00mm x 45.00mm)
0.492" (12.50mm)
Through Hole
FlatPack
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.