Aluminum Electrolytic Capacitors

Results: 20
Packaging
BulkTape & Box (TB)
Product Status
ActiveObsolete
Capacitance
150 µF330 µF680 µF820 µF1000 µF1200 µF1500 µF1800 µF2200 µF2700 µF3300 µF3900 µF4700 µF5600 µF
Lifetime @ Temp.
4000 Hrs @ 105°C6000 Hrs @ 105°C8000 Hrs @ 105°C
Ripple Current @ Low Frequency
84 mA @ 120 Hz170 mA @ 120 Hz384 mA @ 120 Hz504 mA @ 120 Hz519 mA @ 120 Hz630 mA @ 120 Hz726 mA @ 120 Hz840 mA @ 120 Hz870 mA @ 120 Hz1.2375 A @ 120 Hz1.425 A @ 120 Hz1.4325 A @ 120 Hz1.6575 A @ 120 Hz1.6725 A @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz340 mA @ 100 kHz640 mA @ 100 kHz840 mA @ 100 kHz865 mA @ 100 kHz1.05 A @ 100 kHz1.21 A @ 100 kHz1.4 A @ 100 kHz1.45 A @ 100 kHz1.65 A @ 100 kHz1.9 A @ 100 kHz1.91 A @ 100 kHz2.21 A @ 100 kHz2.23 A @ 100 kHz
Impedance
17 mOhms19 mOhms20 mOhms24 mOhms27 mOhms31 mOhms35 mOhms42 mOhms43 mOhms46 mOhms49 mOhms60 mOhms69 mOhms80 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.650" (16.50mm)0.689" (17.50mm)0.846" (21.50mm)1.043" (26.50mm)1.240" (31.50mm)1.437" (36.50mm)1.634" (41.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial Can
EKY-6R3ELL821MJC5S
CAP ALUM 820UF 20% 6.3V RADIAL
Chemi-Con
3,971
In Stock
1 : $0.47000
Bulk
Bulk
Active
820 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
519 mA @ 120 Hz
865 mA @ 100 kHz
80 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL122MJ16S
CAP ALUM 1200UF 20% 6.3V RADIAL
Chemi-Con
3,990
In Stock
1 : $0.62000
Bulk
Bulk
Active
1200 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
726 mA @ 120 Hz
1.21 A @ 100 kHz
60 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL152MJ20S
CAP ALUM 1500UF 20% 6.3V RADIAL
Chemi-Con
11,880
In Stock
1 : $0.72000
Bulk
Bulk
Active
1500 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
840 mA @ 120 Hz
1.4 A @ 100 kHz
46 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL332MK20S
CAP ALUM 3300UF 20% 6.3V RADIAL
Chemi-Con
2,994
In Stock
1 : $0.85000
Bulk
Bulk
Active
3300 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.425 A @ 120 Hz
1.9 A @ 100 kHz
35 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL392MK25S
CAP ALUM 3900UF 20% 6.3V RADIAL
Chemi-Con
1,000
In Stock
1 : $1.16000
Bulk
Bulk
Active
3900 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.6725 A @ 120 Hz
2.23 A @ 100 kHz
27 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL682MK40S
CAP ALUM 6800UF 20% 6.3V RADIAL
Chemi-Con
1,000
In Stock
1 : $1.24000
Bulk
Bulk
Active
6800 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.8475 A @ 120 Hz
3.35 A @ 100 kHz
17 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL562MK35S
CAP ALUM 5600UF 20% 6.3V RADIAL
Chemi-Con
500
In Stock
1 : $1.42000
Bulk
Bulk
Active
5600 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.448 A @ 120 Hz
2.88 A @ 100 kHz
20 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.437" (36.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL103MM25S
CAP ALUM 10000UF 20% 6.3V RADIAL
Chemi-Con
500
In Stock
1 : $1.56000
Bulk
Bulk
Active
10000 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.669 A @ 120 Hz
3.14 A @ 100 kHz
19 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL222MJ25S
CAP ALUM 2200UF 20% 6.3V RADIAL
Chemi-Con
1,000
In Stock
1 : $0.82000
Bulk
Bulk
Active
2200 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.2375 A @ 120 Hz
1.65 A @ 100 kHz
42 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL272MJ30S
CAP ALUM 2700UF 20% 6.3V RADIAL
Chemi-Con
678
In Stock
1 : $0.88000
Bulk
Bulk
Active
2700 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.4325 A @ 120 Hz
1.91 A @ 100 kHz
31 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL472MK30S
CAP ALUM 4700UF 20% 6.3V RADIAL
Chemi-Con
997
In Stock
1 : $0.96000
Bulk
Bulk
Active
4700 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.2525 A @ 120 Hz
2.65 A @ 100 kHz
24 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL392MM15S
CAP ALUM 3900UF 20% 6.3V RADIAL
Chemi-Con
1,000
In Stock
1 : $0.97000
Bulk
Bulk
Active
3900 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.6575 A @ 120 Hz
2.21 A @ 100 kHz
43 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL182MK15S
CAP ALUM 1800UF 20% 6.3V RADIAL
Chemi-Con
945
In Stock
1 : $0.99000
Bulk
Bulk
Active
1800 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
870 mA @ 120 Hz
1.45 A @ 100 kHz
49 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
Radial Can
EKY-6R3ETD821MJC5S
CAP ALUM 820UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Check Lead Time
800 : $0.14363
Tape & Box (TB)
Tape & Box (TB)
Active
820 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
519 mA @ 120 Hz
865 mA @ 100 kHz
80 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL151ME11D
CAP ALUM 150UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
150 µF
±20%
6.3 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
84 mA @ 120 Hz
210 mA @ 100 kHz
580 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ELL331MF11D
CAP ALUM 330UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
330 µF
±20%
6.3 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
340 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
EKY-250ELL221MHB5D
EKY-6R3ELL681MHB5D
CAP ALUM 680UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
680 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
384 mA @ 120 Hz
640 mA @ 100 kHz
130 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
KY-Series_8mmx15mm
EKY-6R3ELL102MH15D
CAP ALUM 1000UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
1000 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
504 mA @ 120 Hz
840 mA @ 100 kHz
87 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
KY-Series_8mmx20mm
EKY-6R3ELL122MH20D
CAP ALUM 1200UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
1200 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
630 mA @ 120 Hz
1.05 A @ 100 kHz
69 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KY Series
EKY-6R3ETD331MF11D
CAP ALUM 330UF 20% 6.3V RADIAL
Chemi-Con
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
330 µF
±20%
6.3 V
-
4000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
170 mA @ 120 Hz
340 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 20

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.