Aluminum Electrolytic Capacitors

Results: 112
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.5 µF2.2 µF3.3 µF4.7 µF6.8 µF10 µF15 µF
Voltage - Rated
10 V16 V25 V35 V50 V
Ripple Current @ Low Frequency
1.1 mA @ 120 Hz1.7 mA @ 120 Hz2.3 mA @ 120 Hz3.5 mA @ 120 Hz5 mA @ 120 Hz7 mA @ 120 Hz10 mA @ 120 Hz16 mA @ 120 Hz18 mA @ 120 Hz22 mA @ 120 Hz26 mA @ 120 Hz30 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 100 kHz2.6 mA @ 100 kHz2.635 mA @ 100 kHz3.565 mA @ 100 kHz3.6 mA @ 100 kHz5.4 mA @ 100 kHz7.75 mA @ 100 kHz10.85 mA @ 100 kHz15.5 mA @ 100 kHz24.8 mA @ 100 kHz27.9 mA @ 100 kHz34.1 mA @ 100 kHz
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
112Results
Applied FiltersRemove All

Showing
of 112
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
40,470
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1C100
CAP ALUM 10UF 20% 16V RADIAL
Panasonic Electronic Components
33,811
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H2R2
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
28,839
In Stock
1 : $0.26000
Bulk
Bulk
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H4R7
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
28,491
In Stock
1 : $0.26000
Bulk
Bulk
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
22,130
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1A220
CAP ALUM 22UF 20% 10V RADIAL
Panasonic Electronic Components
20,314
In Stock
1 : $0.26000
Bulk
Bulk
Active22 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
GA Series 4mm
EEA-GA1H2R2B
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
18,647
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H2R2H
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
17,092
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
15,495
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H1R5H
CAP ALUM 1.5UF 20% 50V RADIAL
Panasonic Electronic Components
12,487
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz24.8 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H3R3H
CAP ALUM 3.3UF 20% 50V RADIAL
Panasonic Electronic Components
12,015
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3.3 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose22 mA @ 120 Hz34.1 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
11,405
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1V6R8H
CAP ALUM 6.8UF 20% 35V RADIAL
Panasonic Electronic Components
8,456
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active6.8 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
8,066
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1E100
CAP ALUM 10UF 20% 25V RADIAL
Panasonic Electronic Components
5,500
In Stock
1 : $0.26000
Bulk
Bulk
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H4R7H
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
4,800
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
4,440
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%10 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz46.5 mA @ 100 kHz0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
GA Series 4mm
EEA-GA1H1R5B
CAP ALUM 1.5UF 20% 50V RADIAL
Panasonic Electronic Components
3,823
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz24.8 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
GA Series 4mm
EEA-GA1H4R7B
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
2,935
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1V6R8
CAP ALUM 6.8UF 20% 35V RADIAL
Panasonic Electronic Components
2,919
In Stock
1 : $0.26000
Bulk
Bulk
Active6.8 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose33 mA @ 120 Hz51.15 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H1R5
CAP ALUM 1.5UF 20% 50V RADIAL
Panasonic Electronic Components
2,915
In Stock
1 : $0.26000
Bulk
Bulk
Active1.5 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz24.8 mA @ 100 kHz0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
24,504
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35 mA @ 120 Hz54.25 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
24,206
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz77.5 mA @ 100 kHz0.098" (2.50mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
21,306
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06695
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose50 mA @ 120 Hz77.5 mA @ 100 kHz0.197" (5.00mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA1C220
EEA-GA1H6R8
CAP ALUM 6.8UF 20% 50V RADIAL
Panasonic Electronic Components
16,504
In Stock
1 : $0.29000
Bulk
Bulk
Active6.8 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35 mA @ 120 Hz54.25 mA @ 100 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.276" (7.00mm)-Through HoleRadial, Can
Showing
of 112

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.