Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESK Series
ESK107M025AE3EA
CAP ALUM 100UF 20% 25V RADIAL
KEMET
128,767
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.04844
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose200 mA @ 120 Hz240 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK107M025AE3KA
CAP ALUM 100UF 20% 25V RADIAL
KEMET
24,621
In Stock
1 : $0.25000
Cut Tape (CT)
1,100 : $0.05180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose160 mA @ 120 Hz192 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK107M016AE3KA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
4,255
In Stock
1 : $0.25000
Cut Tape (CT)
1,100 : $0.05320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active100 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose165 mA @ 120 Hz198 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK Series .315
ESK107M050AG3EA
CAP ALUM 100UF 20% 50V RADIAL
KEMET
17,064
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.08290
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose230 mA @ 120 Hz345 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK Series .394
ESK107M063AH1EA
CAP ALUM 100UF 20% 63V RADIAL
KEMET
7,980
In Stock
1 : $0.45000
Cut Tape (CT)
700 : $0.13953
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESK Series .197
ESK107M010AC3AA
CAP ALUM 100UF 20% 10V RADIAL
KEMET
69,160
In Stock
1 : $0.19000
Bulk
Bulk
Active100 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose180 mA @ 120 Hz216 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK Series .197
ESK107M6R3AC3AA
CAP ALUM 100UF 20% 6.3V RADIAL
KEMET
24,405
In Stock
1 : $0.19000
Bulk
Bulk
Active100 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose130 mA @ 120 Hz156 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK Series .197
ESK107M016AC3AA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
21,856
In Stock
1 : $0.19000
Bulk
Bulk
Active100 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose165 mA @ 120 Hz198 mA @ 10 kHz0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK107M025AC3AA
ESK107M025AC3AA
CAP ALUM 100UF 20% 25V RADIAL
KEMET
10,506
In Stock
1 : $0.22000
Bulk
Bulk
Active100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK107M016AE3AA
CAP ALUM 100UF 20% 16V RADIAL
KEMET
3,855
In Stock
1 : $0.22000
Box
Box
Active100 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK107M025AE3AA
ESK107M025AE3AA
CAP ALUM 100UF 20% 25V RADIAL
KEMET
14,958
In Stock
1 : $0.24000
Bulk
Bulk
Active100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose160 mA @ 120 Hz192 mA @ 10 kHz0.098" (2.50mm)0.236" Dia (6.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK Series
ESK107M035AE3AA
CAP ALUM 100UF 20% 35V RADIAL
KEMET
19,193
In Stock
1 : $0.27000
Bulk
Bulk
Active100 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose185 mA @ 120 Hz222 mA @ 10 kHz0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK Series .315
ESK107M050AG3AA
CAP ALUM 100UF 20% 50V RADIAL
KEMET
8,633
In Stock
1 : $0.31000
Bulk
Bulk
Active100 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose230 mA @ 120 Hz276 mA @ 10 kHz0.138" (3.50mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK107M050AH1AA
CAP ALUM 100UF 20% 50V RADIAL
KEMET
4,056
In Stock
1 : $0.43000
Box
Box
Active100 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK107M160AL4AA
CAP ALUM 100UF 20% 160V RADIAL
KEMET
4,940
In Stock
1 : $0.83000
Box
Box
Active100 µF±20%160 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose250 mA @ 120 Hz350 mA @ 10 kHz0.197" (5.00mm)0.512" Dia (13.00mm)1.063" (27.00mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK107M100AH4AA
CAP ALUM 100UF 20% 100V RADIAL
KEMET
6,618
In Stock
1 : $0.76000
Box
Box
Active100 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose400 mA @ 120 Hz480 mA @ 10 kHz0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
of 16

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.