Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ETA Series
ETA128M6R3AG6AA
CAP ALUM 1200UF 20% 6.3V RADIAL
KEMET
0
In Stock
8,000 : $0.12944
Bulk
Bulk
Active1200 µF±20%6.3 V69mOhm @ 100kHz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz1.05 A @ 100 kHz69 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
0
Marketplace
160 : $0.15700
Bulk
Bulk
Active1200 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz1.05 A @ 100 kHz69 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
1 - 2
of 2

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.