Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock 188 Factory | 1 : $133.98000 Bulk | Bulk | Active | 10000 µF | -10%, +50% | 250 V | 16.3mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | 18.6 A @ 120 Hz | 22.32 A @ 10 kHz | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
446 In Stock | 1 : $21.30000 Bulk | Bulk | Active | 2500 µF | -10%, +50% | 100 V | 82mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
199 In Stock | 1 : $23.29000 Bulk | Bulk | Active | 10000 µF | -10%, +50% | 50 V | 33mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
139 In Stock | 1 : $146.81000 Bulk | Bulk | Active | 3600 µF | -10%, +50% | 450 V | 23mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
137 In Stock | 1 : $39.13000 Bulk | Bulk | Active | 4000 µF | -10%, +50% | 100 V | 57mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
31 In Stock | 1 : $105.74000 Bulk | Bulk | Active | 6000 µF | -10%, +50% | 250 V | 22mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
98 In Stock | 1 : $108.28000 Bulk | Bulk | Active | 65000 µF | -10%, +75% | 63 V | 12.1mOhm @ 120Hz | 5000 Hrs @ 85°C | -40°C ~ 95°C | Polar | - | General Purpose | 20 A @ 120 Hz | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 3.687" (93.65mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
90 In Stock | 1 : $18.15000 Bulk | Bulk | Active | 12000 µF | -10%, +50% | 25 V | 49mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
36 In Stock | 1 : $18.19000 Bulk | Bulk | Active | 6000 µF | -10%, +50% | 40 V | 29mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
73 In Stock | 1 : $21.16000 Bulk | Bulk | Active | 6800 µF | -10%, +50% | 50 V | 46mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
40 In Stock | 1 : $33.67000 Bulk | Bulk | Active | 22000 µF | -10%, +50% | 25 V | 41mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
26 In Stock | 1 : $41.56000 Bulk | Bulk | Active | 1200 µF | -10%, +50% | 250 V | 94.6mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | 4.6 A @ 120 Hz | 6.21 A @ 10 kHz | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 2.125" (53.98mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
51 In Stock | 1 : $41.94000 Bulk | Bulk | Active | 15000 µF | -10%, +50% | 50 V | 20mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
26 In Stock | 1 : $42.99000 Bulk | Bulk | Active | 47000 µF | -10%, +50% | 25 V | 19mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
42 In Stock | 1 : $43.50000 Bulk | Bulk | Active | 22000 µF | -10%, +50% | 40 V | 30mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
98 In Stock | 1 : $47.11000 Bulk | Bulk | Active | 10000 µF | -10%, +50% | 100 V | 23mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
63 In Stock | 1 : $79.41000 Bulk | Bulk | Active | 18000 µF | -10%, +50% | 100 V | 13mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
58 In Stock | 1 : $105.87000 Bulk | Bulk | Active | 2200 µF | -10%, +50% | 450 V | 68mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock | 1 : $22.56000 Bulk | Bulk | Active | 550 µF | -10%, +50% | 250 V | 98mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : $46.41000 Bulk | Bulk | Active | 450 µF | -10%, +50% | 450 V | 306mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
85 In Stock | 1 : $24.93000 Bulk | Bulk | Active | 10000 µF | -10%, +75% | 50 V | - | 5000 Hrs @ 85°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 3.187" (80.95mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
42 In Stock | 1 : $85.16000 Bulk | Bulk | Active | 1900 µF | -10%, +50% | 400 V | 59.3mOhm @ 120Hz | 5000 Hrs @ 85°C | -40°C ~ 95°C | Polar | - | General Purpose | 7.7 A @ 120 Hz | - | 0.875" (22.23mm) | 2.000" Dia (50.80mm) | 4.687" (119.05mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
20 In Stock | 1 : $180.37000 Bulk | Bulk | Active | 240000 µF | -10%, +75% | 63 V | - | 5000 Hrs @ 85°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 8.687" (220.65mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : $51.29000 Bulk | Bulk | Active | 68000 µF | -10%, +50% | 25 V | 15mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.874" (22.20mm) | 2.000" Dia (50.80mm) | 3.625" (92.08mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 100 : $13.92080 Bulk | Bulk | Active | 4100 µF | -10%, +50% | 50 V | 35mOhm | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | 0.500" (12.70mm) | 1.375" Dia (34.93mm) | 3.125" (79.38mm) | - | Chassis Mount | Radial, Can - Screw Terminals |