Aluminum Electrolytic Capacitors

Results: 115
Stocking Options
Environmental Options
Media
Marketplace Product
115Results
Applied FiltersRemove All

Showing
of 115
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVY Series
EMVY500ARA470MF80G
CAP ALUM 47UF 20% 50V SMD
Chemi-Con
2,019
In Stock
1 : $0.44000
Cut Tape (CT)
900 : $0.13838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
68 mA @ 120 Hz
170 mA @ 100 kHz
600 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY101ARA101MKE0S
CAP ALUM 100UF 20% 100V SMD
Chemi-Con
6,783
In Stock
1 : $1.55000
Cut Tape (CT)
250 : $0.66512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
180 mA @ 120 Hz
450 mA @ 100 kHz
330 mOhms
-
0.492" Dia (12.50mm)
0.531" (13.50mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY350ARA471MKE0S
CAP ALUM 470UF 20% 35V SMD
Chemi-Con
24,332
In Stock
1 : $1.61000
Cut Tape (CT)
250 : $0.69236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
410 mA @ 120 Hz
820 mA @ 100 kHz
70 mOhms
-
0.492" Dia (12.50mm)
0.531" (13.50mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
EMVY6R3ADA470ME55G
EMVY160ARA220ME55G
CAP ALUM 22UF 20% 16V SMD
Chemi-Con
2,503
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.10115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
38 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.205" (5.20mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY350ARA220MF55G
CAP ALUM 22UF 20% 35V SMD
Chemi-Con
2,056
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.11653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY250ARA470MF55G
CAP ALUM 47UF 20% 25V SMD
Chemi-Con
4,277
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.11822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY160ARA101MF55G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
1,506
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.13332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY350ARA470MF55G
CAP ALUM 47UF 20% 35V SMD
Chemi-Con
14,437
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.13499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
56 mA @ 120 Hz
140 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY350ARA680MF80G
CAP ALUM 68UF 20% 35V SMD
Chemi-Con
4,097
In Stock
1 : $0.46000
Cut Tape (CT)
900 : $0.14673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
112 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY160ARA221MF80G
CAP ALUM 220UF 20% 16V SMD
Chemi-Con
1,487
In Stock
1 : $0.47000
Cut Tape (CT)
900 : $0.14840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY160ARA471MHA0G
CAP ALUM 470UF 20% 16V SMD
Chemi-Con
3,560
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.24538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
300 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVY500ARA221MJA0G
CAP ALUM 220UF 20% 50V SMD
Chemi-Con
14,216
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.32112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVY350ARA331MJA0G
CAP ALUM 330UF 20% 35V SMD
Chemi-Con
3,080
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.32760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY630ARA221MKE0S
CAP ALUM 220UF 20% 63V SMD
Chemi-Con
3,125
In Stock
1 : $1.54000
Cut Tape (CT)
250 : $0.66028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
190 mOhms
-
0.492" Dia (12.50mm)
0.531" (13.50mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY630GRA471MLN0S
CAP ALUM 470UF 20% 63V SMD
Chemi-Con
517
In Stock
1 : $3.57000
Cut Tape (CT)
125 : $1.79888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
550 mA @ 120 Hz
1.1 A @ 100 kHz
85 mOhms
-
0.630" Dia (16.00mm)
0.846" (21.50mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY350GRA222MMN0S
CAP ALUM 2200UF 20% 35V SMD
Chemi-Con
4,362
In Stock
1 : $3.99000
Cut Tape (CT)
100 : $2.07870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
1.3125 A @ 120 Hz
1.75 A @ 100 kHz
38 mOhms
-
0.709" Dia (18.00mm)
0.846" (21.50mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY6R3ARA220MD55G
CAP ALUM 22UF 20% 6.3V SMD
Chemi-Con
1,958
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.08510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
24 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.205" (5.20mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EMVY6R3ADA470ME55G
EMVY250ARA100ME55G
CAP ALUM 10UF 20% 25V SMD
Chemi-Con
17,068
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.10802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
38 mA @ 120 Hz
95 mA @ 100 kHz
1.8 Ohms
-
0.197" Dia (5.00mm)
0.205" (5.20mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY500ARA680MHA0G
CAP ALUM 68UF 20% 50V SMD
Chemi-Con
1,442
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.24036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
120 mA @ 120 Hz
300 mA @ 100 kHz
600 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY160ARA331MHA0G
CAP ALUM 330UF 20% 16V SMD
Chemi-Con
3,355
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.24204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
300 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMVY500GRA221MJA0G
CAP ALUM 220UF 20% 50V SMD
Chemi-Con
433
In Stock
1 : $1.28000
Cut Tape (CT)
500 : $0.49784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
300 mOhms
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY630ARA680MKE0S
CAP ALUM 68UF 20% 63V SMD
Chemi-Con
258
In Stock
1 : $1.48000
Cut Tape (CT)
250 : $0.63284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
200 mA @ 120 Hz
500 mA @ 100 kHz
190 mOhms
-
0.492" Dia (12.50mm)
0.531" (13.50mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY500ARA331MKE0S
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
204
In Stock
1 : $1.63000
Cut Tape (CT)
250 : $0.70196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
325 mA @ 120 Hz
650 mA @ 100 kHz
110 mOhms
-
0.492" Dia (12.50mm)
0.531" (13.50mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY101GRA101MLH0S
CAP ALUM 100UF 20% 100V SMD
Chemi-Con
1,344
In Stock
1 : $3.22000
Cut Tape (CT)
175 : $1.55023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
260 mA @ 120 Hz
650 mA @ 100 kHz
240 mOhms
-
0.630" Dia (16.00mm)
0.650" (16.50mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMVY500GRA471MLH0S
CAP ALUM 470UF 20% 50V SMD
Chemi-Con
440
In Stock
1 : $3.34000
Cut Tape (CT)
175 : $1.61537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
450 mA @ 120 Hz
900 mA @ 100 kHz
87 mOhms
-
0.630" Dia (16.00mm)
0.650" (16.50mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
Showing
of 115

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.