Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,243 In Stock | 1 : $1.55000 Bulk | Bulk | Active | 47 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 390 mA @ 120 Hz | 975 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
12,691 In Stock | 1 : $2.04000 Bulk | Bulk | Active | 100 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 630 mA @ 120 Hz | 1.4175 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
13,548 In Stock | 1 : $3.16000 Bulk | Bulk | Active | 220 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 2.3625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
12,676 In Stock | 1 : $3.26000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
3,952 In Stock | 1 : $3.41000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 585 mA @ 120 Hz | 1.4625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
15,389 In Stock | 1 : $3.73000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1.525 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
6,089 In Stock | 1 : $4.04000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 630 mA @ 120 Hz | 1.575 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
700 In Stock | 1 : $4.34000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
11,004 In Stock | 1 : $4.51000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 765 mA @ 120 Hz | 1.72125 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
195 In Stock | 1 : $4.75000 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 985 mA @ 120 Hz | 2.21625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
28,209 In Stock | 1 : $1.02000 Bulk | Bulk | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,825 In Stock | 1 : $1.05000 Bulk | Bulk | Active | 22 µF | ±20% | 250 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 500 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
1,903 In Stock | 1 : $1.59000 Bulk | Bulk | Active | 68 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 1.175 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
25,107 In Stock | 1 : $1.71000 Bulk | Bulk | Active | 22 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 260 mA @ 120 Hz | 650 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
5,459 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 15 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 220 mA @ 120 Hz | 550 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
5,081 In Stock | 1 : $1.89000 Bulk | Bulk | Active | 100 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 620 mA @ 120 Hz | 1.395 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
10,268 In Stock | 1 : $2.25000 Bulk | Bulk | Active | 33 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 900 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,458 In Stock | 1 : $2.47000 Bulk | Bulk | Active | 100 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.575 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
6,054 In Stock | 1 : $2.60000 Bulk | Bulk | Active | 220 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.02 A @ 120 Hz | 2.295 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
18,223 In Stock | 1 : $3.03000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 1.175 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
11,404 In Stock | 1 : $4.19000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 865 mA @ 120 Hz | 1.94625 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
2,598 In Stock | 1 : $4.34000 Bulk | Bulk | Active | 150 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 960 mA @ 120 Hz | 2.16 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
1,600 In Stock | 1 : $1.01000 Cut Tape (CT) 800 : $0.42501 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 350 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
7,554 In Stock | 1 : $0.90000 Bulk | Bulk | Active | 10 µF | ±20% | 200 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 312.5 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
1,843 In Stock | 1 : $1.01000 Bulk | Bulk | Active | 47 µF | ±20% | 160 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 300 mA @ 120 Hz | 750 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can |