Showing
of 448
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KY Series
EKY-500ELL471MJ30S
CAP ALUM 470UF 20% 50V RADIAL
Chemi-Con
19,929
In Stock
1 : $0.94000
Bulk
Bulk
Active470 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose845 mA @ 120 Hz1.69 A @ 100 kHz43 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.240" (31.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL471MK20S
CAP ALUM 470UF 20% 50V RADIAL
Chemi-Con
17,061
In Stock
1 : $1.04000
Bulk
Bulk
Active470 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose830 mA @ 120 Hz1.66 A @ 100 kHz45 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL102MK40S
CAP ALUM 1000UF 20% 50V RADIAL
Chemi-Con
9,787
In Stock
1 : $1.77000
Bulk
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.752 A @ 120 Hz2.92 A @ 100 kHz21 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.634" (41.50mm)-Through HoleRadial, Can
Radial Can
EKY-101ETD470MJC5S
CAP ALUM 47UF 20% 100V RADIAL
Chemi-Con
47,546
In Stock
1 : $0.74000
Cut Tape (CT)
800 : $0.22906
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose192 mA @ 120 Hz480 mA @ 100 kHz170 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
KY Series
EKY-250ELL471MJ16S
CAP ALUM 470UF 20% 25V RADIAL
Chemi-Con
4,524
In Stock
1 : $0.65000
Bulk
Bulk
Active470 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose605 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL221MJ16S
CAP ALUM 220UF 20% 50V RADIAL
Chemi-Con
1,549
In Stock
1 : $0.67000
Bulk
Bulk
Active220 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose525 mA @ 120 Hz1.05 A @ 100 kHz84 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KY Series
EKY-160ELL102MJ20S
CAP ALUM 1000UF 20% 16V RADIAL
Chemi-Con
9,297
In Stock
1 : $0.74000
Bulk
Bulk
Active1000 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KY Series
EKY-350ELL471MJ20S
CAP ALUM 470UF 20% 35V RADIAL
Chemi-Con
8,243
In Stock
1 : $0.74000
Bulk
Bulk
Active470 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose700 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KY Series
EKY-350ELL102MK25S
CAP ALUM 1000UF 20% 35V RADIAL
Chemi-Con
28,464
In Stock
1 : $1.19000
Bulk
Bulk
Active1000 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.338 A @ 120 Hz2.23 A @ 100 kHz27 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
KY Series
EKY-101ELL221MK25S
CAP ALUM 220UF 20% 100V RADIAL
Chemi-Con
1,218
In Stock
1 : $1.30000
Bulk
Bulk
Active220 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose625 mA @ 120 Hz1.25 A @ 100 kHz47 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
EKY-350ETD681MJ30S
EKY-630ELL471MK30S
CAP ALUM 470UF 20% 63V RADIAL
Chemi-Con
2,948
In Stock
1 : $1.34000
Bulk
Bulk
Active470 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.15 A @ 120 Hz2.3 A @ 100 kHz28 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.240" (31.50mm)-Through HoleRadial, Can
KY Series
EKY-160ELL332MK35S
CAP ALUM 3300UF 20% 16V RADIAL
Chemi-Con
1,267
In Stock
1 : $1.44000
Bulk
Bulk
Active3300 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.16 A @ 120 Hz2.88 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.437" (36.50mm)-Through HoleRadial, Can
KY Series
EKY-350ELL122ML20S
CAP ALUM 1200UF 20% 35V RADIAL
Chemi-Con
6,708
In Stock
1 : $1.64000
Bulk
Bulk
Active1200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.518 A @ 120 Hz2.53 A @ 100 kHz27 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL561MM15S
CAP ALUM 560UF 20% 50V RADIAL
Chemi-Con
9,485
In Stock
1 : $1.65000
Bulk
Bulk
Active560 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose965 mA @ 120 Hz1.93 A @ 100 kHz54 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.650" (16.50mm)-Through HoleRadial, Can
KY Series
EKY-500ELL102MM20S
CAP ALUM 1000UF 20% 50V RADIAL
Chemi-Con
2,573
In Stock
1 : $1.91000
Bulk
Bulk
Active1000 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.494 A @ 120 Hz2.49 A @ 100 kHz36 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KY Series
EKY-101ELL331ML25S
CAP ALUM 330UF 20% 100V RADIAL
Chemi-Con
1,760
In Stock
1 : $2.11000
Bulk
Bulk
Active330 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose850 mA @ 120 Hz1.7 A @ 100 kHz38 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
KY Series
EKY-350ELL272MMN3S
CAP ALUM 2700UF 20% 35V RADIAL
Chemi-Con
1,114
In Stock
1 : $2.51000
Bulk
Bulk
Active2700 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.1275 A @ 120 Hz4.17 A @ 100 kHz15 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.299" (33.00mm)-Through HoleRadial, Can
KY Series
EKY-500ELL222MMP1S
CAP ALUM 2200UF 20% 50V RADIAL
Chemi-Con
12,640
In Stock
1 : $3.10000
Bulk
Bulk
Active2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.76 A @ 120 Hz3.68 A @ 100 kHz17 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
KY Series
EKY-160ELL681MJ16S
CAP ALUM 680UF 20% 16V RADIAL
Chemi-Con
7,996
In Stock
1 : $0.65000
Bulk
Bulk
Active680 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose726 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KY Series
EKY-100ELL102MJ16S
CAP ALUM 1000UF 20% 10V RADIAL
Chemi-Con
7,950
In Stock
1 : $0.65000
Bulk
Bulk
Active1000 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose726 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KY Series
EKY-350ELL331MJ16S
CAP ALUM 330UF 20% 35V RADIAL
Chemi-Con
9,025
In Stock
1 : $0.66000
Bulk
Bulk
Active330 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose605 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KY Series
EKY-100ELL122MJ20S
CAP ALUM 1200UF 20% 10V RADIAL
Chemi-Con
1,780
In Stock
1 : $0.71000
Bulk
Bulk
Active1200 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KY Series
EKY-6R3ELL152MJ20S
CAP ALUM 1500UF 20% 6.3V RADIAL
Chemi-Con
11,989
In Stock
1 : $0.72000
Bulk
Bulk
Active1500 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
Radial Can
EKY-250ELL331MJC5S
CAP ALUM 330UF 20% 25V RADIAL
Chemi-Con
11,890
In Stock
1 : $0.72000
Bulk
Bulk
Active330 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose432.5 mA @ 120 Hz865 mA @ 100 kHz80 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
Radial Can
EKY-6R3ELL821MJC5S
CAP ALUM 820UF 20% 6.3V RADIAL
Chemi-Con
3,978
In Stock
1 : $0.72000
Bulk
Bulk
Active820 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose519 mA @ 120 Hz865 mA @ 100 kHz80 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
Showing
of 448

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.