Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | Active | - | Active | 56 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 675 mA @ 10 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 2.106" (53.50mm) | - | Through Hole | Radial, Can | ||||
0 In Stock Check Lead Time | Active | - | Active | 68 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 550 mA @ 120 Hz | 825 mA @ 10 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can |