Aluminum Electrolytic Capacitors

Results: 75
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
4.7 µF10 µF22 µF33 µF47 µF68 µF100 µF150 µF220 µF240 µF300 µF330 µF430 µF470 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
17.5 mA @ 120 Hz21 mA @ 120 Hz24 mA @ 120 Hz31.5 mA @ 120 Hz32 mA @ 120 Hz34 mA @ 120 Hz36 mA @ 120 Hz48 mA @ 120 Hz64 mA @ 120 Hz66 mA @ 120 Hz78 mA @ 120 Hz80 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 100 kHz60 mA @ 100 kHz80 mA @ 100 kHz85 mA @ 100 kHz90 mA @ 100 kHz120 mA @ 100 kHz160 mA @ 100 kHz165 mA @ 100 kHz195 mA @ 100 kHz200 mA @ 100 kHz240 mA @ 100 kHz250 mA @ 100 kHz
Impedance
50 mOhms56 mOhms60 mOhms80 mOhms100 mOhms110 mOhms160 mOhms170 mOhms180 mOhms190 mOhms220 mOhms340 mOhms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.413" (10.50mm)0.551" (14.00mm)0.650" (16.50mm)0.866" (22.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.512" L x 0.512" W (13.00mm x 13.00mm)0.642" L x 0.642" W (16.30mm x 16.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
75Results
Applied FiltersRemove All

Showing
of 75
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MZA Series
EMZA250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
Chemi-Con
14,151
In Stock
1 : $0.61000
Cut Tape (CT)
900 : $0.18907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
112 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA350ARA101MF80G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
64,161
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.19271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
112 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA350ARA221MHA0G
CAP ALUM 220UF 20% 35V SMD
Chemi-Con
146,878
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.34360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMZA500ARA221MJA0G
CAP ALUM 220UF 20% 50V SMD
Chemi-Con
4,243
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.41996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
335 mA @ 120 Hz
670 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA350ARA4R7MD61G
CAP ALUM 4.7UF 20% 35V SMD
Chemi-Con
3,850
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.10787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
31.5 mA @ 120 Hz
90 mA @ 100 kHz
2.9 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA500ARA100ME61G
CAP ALUM 10UF 20% 50V SMD
Chemi-Con
9,448
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.13049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
34 mA @ 120 Hz
85 mA @ 100 kHz
1.52 Ohms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA6R3ARA101ME61G
CAP ALUM 100UF 20% 6.3V SMD
Chemi-Con
4,906
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
96 mA @ 120 Hz
240 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA470ME61G
CAP ALUM 47UF 20% 16V SMD
Chemi-Con
3,682
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
64 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA500ARA100MF61G
CAP ALUM 10UF 20% 50V SMD
Chemi-Con
18,575
In Stock
1 : $0.54000
Cut Tape (CT)
1,000 : $0.17386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
66 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA500ARA220MF61G
CAP ALUM 22UF 20% 50V SMD
Chemi-Con
30,502
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.16140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
66 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA350ARA100ME61G
CAP ALUM 10UF 20% 35V SMD
Chemi-Con
2,122
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.15105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
64 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA250ARA470MF61G
CAP ALUM 47UF 20% 25V SMD
Chemi-Con
7,302
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.17170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
96 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA221MF80G
CAP ALUM 220UF 20% 16V SMD
Chemi-Con
5,163
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.19089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA101MF61G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
1,966
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.18511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
96 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA471MHA0G
CAP ALUM 470UF 20% 16V SMD
Chemi-Con
3,203
In Stock
1 : $0.81000
Cut Tape (CT)
500 : $0.33996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA350ARA101MHA0G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
9,294
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.35270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
240 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA500ARA101MHA0G
CAP ALUM 100UF 20% 50V SMD
Chemi-Con
3,408
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.33308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
350 mA @ 100 kHz
340 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMZA250ARA471MJA0G
CAP ALUM 470UF 20% 25V SMD
Chemi-Con
10,520
In Stock
1 : $1.01000
Cut Tape (CT)
500 : $0.44986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMZA350ARA331MJA0G
CAP ALUM 330UF 20% 35V SMD
Chemi-Con
4,563
In Stock
1 : $1.02000
Cut Tape (CT)
500 : $0.45500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
EMZA800ARA470MJA0G
CAP ALUM 47UF 20% 80V SMD
Chemi-Con
972
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.49792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
80 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
80 mA @ 120 Hz
200 mA @ 100 kHz
700 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA100MD61G
CAP ALUM 10UF 20% 16V SMD
Chemi-Con
9,545
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.10726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA100ARA220MD61G
CAP ALUM 22UF 20% 10V SMD
Chemi-Con
1,332
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.07586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA220MD61G
CAP ALUM 22UF 20% 16V SMD
Chemi-Con
1,926
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.10945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA350ARA330MF61G
CAP ALUM 33UF 20% 35V SMD
Chemi-Con
2,736
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.17170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
96 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
MZA Series
EMZA160ARA331MHA0G
CAP ALUM 330UF 20% 16V SMD
Chemi-Con
2,935
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.33452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 75

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.