Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,860 In Stock | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 2.2 µF | ±20% | 63 V | 54.28Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,248 In Stock 13,000 Factory | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1 µF | ±20% | 50 V | 132.7Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,124 In Stock 17,000 Factory | 1 : $1.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 µF | ±20% | 35 V | 720mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
370 In Stock 55,800 Factory | 1 : $5.42000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 470 µF | ±20% | 35 V | 330mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock 1,675 Marketplace Check Lead Time | 1 : $6.89000 Bulk 20 : $4.30000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | 3300 µF | ±20% | 35 V | 100mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.22 A @ 120 Hz | 2.886 A @ 1 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
665 In Stock 11,000 Factory | 1 : $8.64000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1000 µF | ±20% | 35 V | 150mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
489 In Stock 3,000 Factory | 1 : $14.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 2200 µF | ±20% | 35 V | 140mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.339" (34.00mm) | - | Through Hole | Radial, Can | |||
8,396 In Stock | 1 : $0.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 4.7 µF | ±20% | 50 V | 28.23Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
19,019 In Stock | 1 : $0.57000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 µF | ±20% | 10 V | 2.52Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,309 In Stock | 1 : $0.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 22 µF | ±20% | 50 V | 6.03Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,016 In Stock | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 22 µF | ±20% | 35 V | 7.23Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,472 In Stock | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10 µF | ±20% | 35 V | 15.92Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,125 In Stock | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 47 µF | ±20% | 50 V | 2.82Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,361 In Stock 3,000 Factory | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 47 µF | ±20% | 16 V | 4.52Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 130 mA @ 120 Hz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,375 In Stock | 1 : $0.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 4.7 µF | ±20% | 63 V | 25.41Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 58.5 mA @ 1 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
17,328 In Stock | 1 : $0.72000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 µF | ±20% | 25 V | 1.85Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
6,842 In Stock | 1 : $0.98000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 470 µF | ±20% | 16 V | 450mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 470 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
1,430 In Stock | 1 : $1.10000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 47 µF | ±20% | 63 V | 2.54Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
258 In Stock | 1 : $1.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1000 µF | ±20% | 10 V | 250mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,913 In Stock | 1 : $1.75000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1000 µF | ±20% | 25 V | 180mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
1,036 In Stock 9,800 Factory | 1 : $2.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 220 µF | ±20% | 50 V | 600mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
240 In Stock 8,000 Factory | 1 : $2.52000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 µF | ±20% | 35 V | 1.59Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
605 In Stock | 1 : $4.11000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 100 µF | ±20% | 63 V | 1.19Ohm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.591" (15.00mm) | - | Through Hole | Radial, Can | |||
7,698 In Stock | 1 : $4.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1000 µF | ±20% | 16 V | 210mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.906" (23.00mm) | - | Through Hole | Radial, Can | |||
603 In Stock | 1 : $4.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 330 µF | ±20% | 35 V | 480mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can |