Aluminum Electrolytic Capacitors

Results: 215
Stocking Options
Environmental Options
Media
Exclude
215Results
Applied FiltersRemove All

Showing
of 215
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UVR & UHV Series
CAP ALUM 470UF 20% 16V RADIAL TH
Nichicon
1,812
In Stock
1 : $0.51000
Bulk
-
Bulk
Not For New Designs
470 µF
±20%
16 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 220UF 20% 35V RADIAL TH
Nichicon
12,634
In Stock
1 : $0.55000
Bulk
-
Bulk
Not For New Designs
220 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 220UF 20% 35V RADIAL TH
Nichicon
5,955
In Stock
1,000 : $0.16133
Tape & Box (TB)
1 : $0.55000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 680UF 20% 10V RADIAL TH
Nichicon
2,764
In Stock
1 : $0.56000
Bulk
-
Bulk
Not For New Designs
680 µF
±20%
10 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
594 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 220UF 20% 25V RADIAL TH
Nichicon
1,103
In Stock
1 : $0.70000
Bulk
-
Bulk
Not For New Designs
220 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
405 mA @ 120 Hz
810 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
1,912
In Stock
1 : $0.74000
Bulk
-
Bulk
Not For New Designs
1000 µF
±20%
10 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
798 mA @ 120 Hz
1.33 A @ 100 kHz
46 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 560UF 20% 25V RADIAL TH
Nichicon
2,359
In Stock
1 : $0.81000
Bulk
-
Bulk
Not For New Designs
560 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
775 mA @ 120 Hz
1.55 A @ 100 kHz
31 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
1,062
In Stock
1 : $0.95000
Bulk
-
Bulk
Not For New Designs
1000 µF
±20%
10 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
816 mA @ 120 Hz
1.36 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UVZ & UHV Series
CAP ALUM 1000UF 20% 35V RADIAL
Nichicon
6,330
In Stock
500 : $0.43104
Tape & Box (TB)
1 : $1.20000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
1000 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.752 A @ 120 Hz
2.92 A @ 100 kHz
16 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
UHV Series
CAP ALUM 2200UF 20% 35V RADIAL
Nichicon
1,215
In Stock
1 : $2.02000
Bulk
-
Bulk
Not For New Designs
2200 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.993 A @ 120 Hz
3.99 A @ 100 kHz
12 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 330UF 20% 16V RADIAL TH
Nichicon
2,167
In Stock
1 : $0.53000
Bulk
-
Bulk
Not For New Designs
330 µF
±20%
16 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
415 mA @ 120 Hz
-
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 220UF 20% 25V RADIAL TH
Nichicon
2,000
In Stock
1,000 : $0.15704
Tape & Box (TB)
1 : $0.53000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
405 mA @ 120 Hz
810 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 220UF 20% 35V RADIAL TH
Nichicon
2,000
In Stock
1,000 : $0.16236
Tape & Box (TB)
1 : $0.55000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 150UF 20% 35V RADIAL TH
Nichicon
1,270
In Stock
1 : $0.55000
Bulk
-
Bulk
Not For New Designs
150 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
328 mA @ 120 Hz
-
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 820UF 20% 6.3V RADIAL
Nichicon
2,421
In Stock
1 : $0.61000
Bulk
-
Bulk
Not For New Designs
820 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
594 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 330UF 20% 25V RADIAL TH
Nichicon
1,851
In Stock
1 : $0.61000
Bulk
-
Bulk
Not For New Designs
330 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
990 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 390UF 20% 25V RADIAL TH
Nichicon
1,590
In Stock
1 : $0.65000
Bulk
-
Bulk
Not For New Designs
390 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
665 mA @ 120 Hz
1.33 A @ 100 kHz
46 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 270UF 20% 25V RADIAL TH
Nichicon
2,990
In Stock
1 : $0.68000
Bulk
-
Bulk
Not For New Designs
270 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
450 mA @ 120 Hz
900 mA @ 100 kHz
59 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 470UF 20% 25V RADIAL TH
Nichicon
3,000
In Stock
500 : $0.23736
Tape & Box (TB)
1 : $0.71000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
470 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
680 mA @ 120 Hz
1.36 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 1200UF 20% 10V RADIAL
Nichicon
1,988
In Stock
500 : $0.27774
Tape & Box (TB)
1 : $0.82000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
1200 µF
±20%
10 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
990 mA @ 120 Hz
1.65 A @ 100 kHz
30 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 1000UF 20% 16V RADIAL
Nichicon
1,649
In Stock
1 : $0.90000
Bulk
-
Bulk
Not For New Designs
1000 µF
±20%
16 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.089 A @ 120 Hz
-
30 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
UVR & UHV Series
CAP ALUM 680UF 20% 16V RADIAL TH
Nichicon
1,576
In Stock
1 : $0.91000
Bulk
-
Bulk
Not For New Designs
680 µF
±20%
16 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
798 mA @ 120 Hz
1.33 A @ 100 kHz
46 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 1000UF 20% 6.3V RADIAL
Nichicon
1,492
In Stock
1 : $0.92000
Bulk
-
Bulk
Not For New Designs
1000 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
750 mA @ 120 Hz
1.25 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 1200UF 20% 6.3V RADIAL
Nichicon
1,542
In Stock
1 : $0.93000
Bulk
-
Bulk
Not For New Designs
1200 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
816 mA @ 120 Hz
1.36 A @ 100 kHz
43 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
UKL & UHV SERIES
CAP ALUM 1500UF 20% 10V RADIAL
Nichicon
1,343
In Stock
1 : $0.95000
Bulk
-
Bulk
Not For New Designs
1500 µF
±20%
10 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.089 A @ 120 Hz
-
30 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
Showing
of 215

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.