Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,541 In Stock | 1 : $6.00000 Box | Box | Active | 4700 µF | ±20% | 40 V | - | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
811 In Stock | 1 : $10.67000 Box | Box | Active | 4700 µF | ±20% | 100 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
795 In Stock | 1 : $13.24000 Bulk | Bulk | Active | 22000 µF | ±20% | 40 V | - | 26000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
926 In Stock | 1 : $14.89000 Box | Box | Active | 10000 µF | ±20% | 100 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
1,040 In Stock | 1 : $5.93000 Box | Box | Active | 1000 µF | ±20% | 100 V | - | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
635 In Stock | 1 : $10.62000 Box | Box | Active | 10000 µF | ±20% | 40 V | - | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.591" (15.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
938 In Stock | 1 : $11.44000 Box | Box | Active | 1000 µF | ±20% | 200 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
47 In Stock | 1 : $14.26000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | - | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
2 In Stock | 1 : $11.71000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | - | 26000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 3.031" (77.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead |