Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
0
In Stock
Obsolete
Bulk
Obsolete180 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose672 mA @ 120 Hz2.352 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete100 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz1.33 A @ 100 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Obsolete
Bulk
Obsolete180 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz2.24 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 3

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.