Showing
1 - 25
of 727
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
10,524
In Stock
1 : $3.35000
Bulk
Bulk
Active4700 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
49,666
In Stock
9,800
Factory
1 : $3.42000
Bulk
Bulk
Active220 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.4 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
7,889
In Stock
1 : $3.48000
Bulk
Bulk
Active3300 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 120 Hz2.2 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
4,344
In Stock
1 : $3.55000
Bulk
Bulk
Active2200 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
23,571
In Stock
1 : $4.07000
Bulk
Bulk
Active3300 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
9,972
In Stock
1 : $4.11000
Bulk
Bulk
Active4700 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.2 A @ 120 Hz2.5 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
12,510
In Stock
1 : $4.32000
Bulk
Bulk
Active680 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.4 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
21,075
In Stock
8,500
Factory
1 : $4.35000
Bulk
Bulk
Active10000 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.2 A @ 120 Hz3.7 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
9,398
In Stock
1 : $4.83000
Bulk
Bulk
Active3300 µF±20%63 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
14,728
In Stock
1 : $4.86000
Bulk
Bulk
Active470 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.4 A @ 120 Hz2 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
10,539
In Stock
1 : $4.86000
Bulk
Bulk
Active4700 µF±20%50 V53mOhm3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
2,002
In Stock
1 : $4.98000
Bulk
Bulk
Active6800 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.3 A @ 120 Hz3.8 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
441
In Stock
1 : $5.88000
Bulk
Bulk
Active3300 µF±20%80 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.6 A @ 120 Hz3 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
9,109
In Stock
1 : $6.03000
Bulk
Bulk
Active6800 µF±20%63 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.6 A @ 120 Hz4.1 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
7,378
In Stock
1 : $6.44000
Bulk
Bulk
Active10000 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4 A @ 120 Hz4.6 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
10,505
In Stock
1 : $6.77000
Tray
Tray
Active10000 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4 A @ 120 Hz4.6 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
1,199
In Stock
1 : $7.89000
Bulk
Bulk
Active330 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.4 A @ 120 Hz1.9 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
8,865
In Stock
11,520
Factory
1 : $10.23000
Tray
Tray
Active470 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.7 A @ 120 Hz2.4 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
7,534
In Stock
1 : $3.21000
Bulk
Bulk
Active1000 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose900 mA @ 120 Hz1 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.866" (22.00mm)-Through HoleRadial, Can - Snap-In
1,772
In Stock
1 : $3.75000
Bulk
Bulk
Active47 µF±20%400 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose430 mA @ 120 Hz600 mA @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
13,044
In Stock
1 : $3.91000
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.7 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
1,111
In Stock
1 : $3.91000
Bulk
Bulk
Active820 µF±20%100 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.4 A @ 120 Hz1.8 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
6,169
In Stock
1 : $4.01000
Bulk
Bulk
Active2200 µF±20%63 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
6,927
In Stock
1 : $4.07000
Bulk
Bulk
Active390 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.3 A @ 120 Hz1.8 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
1,887
In Stock
1 : $4.14000
Bulk
Bulk
Active3300 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 727

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.