Aluminum Electrolytic Capacitors

Results: 111
Capacitance
470 µF560 µF680 µF820 µF1000 µF1200 µF1500 µF1800 µF2200 µF2700 µF3300 µF3900 µF
Voltage - Rated
16 V25 V35 V50 V63 V80 V100 V160 V200 V250 V350 V400 V450 V500 V
ESR (Equivalent Series Resistance)
14mOhm @ 120Hz33mOhm199mOhm @ 120Hz243mOhm-
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Ripple Current @ Low Frequency
2.7 A @ 120 Hz3.11 A @ 120 Hz3.15 A @ 120 Hz3.4 A @ 120 Hz3.52 A @ 120 Hz3.8 A @ 120 Hz3.88 A @ 120 Hz4.2 A @ 120 Hz4.5 A @ 120 Hz4.52 A @ 120 Hz4.85 A @ 120 Hz4.9 A @ 120 Hz
Ripple Current @ High Frequency
3.78 A @ 20 kHz4.05 A @ 20 kHz4.35 A @ 20 kHz4.4 A @ 20 kHz4.7 A @ 20 kHz5.3 A @ 20 kHz5.43 A @ 20 kHz5.8 A @ 20 kHz6.3 A @ 20 kHz6.33 A @ 20 kHz6.8 A @ 20 kHz6.9 A @ 20 kHz
Lead Spacing
0.886" (22.50mm)-
Size / Dimension
1.378" Dia (35.00mm)1.575" Dia (40.00mm)1.969" Dia (50.00mm)
Height - Seated (Max)
1.654" (42.00mm)2.047" (52.00mm)2.480" (63.00mm)2.559" (65.00mm)3.150" (80.00mm)3.228" (82.00mm)3.701" (94.00mm)4.213" (107.00mm)
Package / Case
Radial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
111Results
Applied FiltersRemove All

Showing
of 111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
2,422
In Stock
1 : $21.74000
Bulk
Bulk
Active1500 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose5.5 A @ 120 Hz7.7 A @ 20 kHz-1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
355
In Stock
1 : $23.16000
Bulk
Bulk
Active2200 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose---1.969" Dia (50.00mm)3.701" (94.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
398
In Stock
1 : $10.40000
Bulk
Bulk
Active10000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
551
In Stock
1 : $10.71000
Bulk
Bulk
Active15000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
152
In Stock
1 : $12.38000
Bulk
Bulk
Active10000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
302
In Stock
1 : $12.75000
Bulk
Bulk
Active33000 µF±20%35 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
435
In Stock
1 : $14.38000
Bulk
Bulk
Active12000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
229
In Stock
1 : $14.73000
Bulk
Bulk
Active1000 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
2,118
In Stock
1 : $14.85000
Bulk
Bulk
Active15000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.07 A @ 120 Hz11.58 A @ 20 kHz-1.969" Dia (50.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
149
In Stock
1 : $15.47000
Bulk
Bulk
Active22000 µF±20%63 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
289
In Stock
1 : $16.04000
Bulk
Bulk
Active10000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
148
In Stock
1 : $21.34000
Bulk
Bulk
Active27000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.33 A @ 120 Hz14.18 A @ 20 kHz-1.969" Dia (50.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
180
In Stock
1 : $22.30000
Bulk
Bulk
Active18000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11 A @ 120 Hz12.65 A @ 20 kHz-1.969" Dia (50.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
783
In Stock
1 : $24.41000
Bulk
Bulk
Active22000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.76 A @ 120 Hz13.52 A @ 20 kHz-1.969" Dia (50.00mm)3.701" (94.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
254
In Stock
1 : $29.09000
Bulk
Bulk
Active27000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.53 A @ 120 Hz14.41 A @ 20 kHz-1.969" Dia (50.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
567
In Stock
1 : $30.05000
Bulk
Bulk
Active10000 µF±20%200 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.969" Dia (50.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
1,127
In Stock
1 : $11.25000
Bulk
Bulk
Active560 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
516
In Stock
1 : $13.25000
Bulk
Bulk
Active1500 µF±20%250 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
460
In Stock
1 : $23.62000
Bulk
Bulk
Active33000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.37 A @ 120 Hz15.38 A @ 20 kHz-1.969" Dia (50.00mm)3.701" (94.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
1,115
In Stock
1 : $10.28000
Bulk
Bulk
Active18000 µF±20%63 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
886
In Stock
1 : $11.20000
Bulk
Bulk
Active3300 µF±20%200 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.3 A @ 120 Hz8.9 A @ 20 kHz-1.575" Dia (40.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
1,817
In Stock
1 : $13.45000
Bulk
Bulk
Active1200 µF±20%450 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose4.85 A @ 120 Hz6.8 A @ 20 kHz-1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
101
In Stock
1 : $13.68000
Bulk
Bulk
Active470 µF±20%450 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
133
In Stock
1 : $14.77000
Bulk
Bulk
Active22000 µF±20%50 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
160
In Stock
1 : $19.21000
Bulk
Bulk
Active100000 µF±20%16 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
Showing
of 111

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.