Aluminum Electrolytic Capacitors

Results: 55
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1 µF2.2 µF3.3 µF4.7 µF6.8 µF10 µF15 µF22 µF27 µF33 µF47 µF56 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V
ESR (Equivalent Series Resistance)
309mOhm @ 120Hz398mOhm @ 120Hz464mOhm @ 120Hz488mOhm @ 120Hz564mOhm @ 120Hz683mOhm @ 120Hz706mOhm @ 120Hz804mOhm @ 120Hz1.055Ohm @ 120Hz1.06Ohm @ 120Hz1.206Ohm @ 120Hz1.547Ohm @ 120Hz
Applications
Bypass, DecouplingGeneral Purpose
Ripple Current @ Low Frequency
15 mA @ 120 Hz40 mA @ 120 Hz42.5 mA @ 120 Hz60 mA @ 120 Hz75 mA @ 120 Hz82.5 mA @ 120 Hz85 mA @ 120 Hz92.5 mA @ 120 Hz115 mA @ 120 Hz140 mA @ 120 Hz150 mA @ 120 Hz175 mA @ 120 Hz225 mA @ 120 Hz300 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz80 mA @ 100 kHz85 mA @ 100 kHz120 mA @ 100 kHz150 mA @ 100 kHz165 mA @ 100 kHz170 mA @ 100 kHz185 mA @ 100 kHz230 mA @ 100 kHz280 mA @ 100 kHz300 mA @ 100 kHz350 mA @ 100 kHz450 mA @ 100 kHz600 mA @ 100 kHz
Impedance
90 mOhms170 mOhms180 mOhms340 mOhms440 mOhms520 mOhms680 mOhms760 mOhms800 mOhms880 mOhms1.2 Ohms1.52 Ohms1.8 Ohms5 Ohms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)-
Height - Seated (Max)
0.217" (5.50mm)0.220" (5.60mm)0.232" (5.90mm)0.307" (7.80mm)0.315" (8.00mm)0.417" (10.60mm)0.433" (11.00mm)-
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
55Results
Applied FiltersRemove All

Showing
of 55
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can SMD
106AXZ035M
CAP ALUM 10UF 20% 35V SMD
Cornell Dubilier Knowles
91,157
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
19.89Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
475AXZ035M
CAP ALUM 4.7UF 20% 35V SMD
Cornell Dubilier Knowles
38,052
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
42.33Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
40 mA @ 120 Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
476AXZ035MQ5
CAP ALUM 47UF 20% 35V SMD
Cornell Dubilier Knowles
66,385
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.17513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
4.23Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.220" (5.60mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
AXZ Series
107AXZ050M
CAP ALUM 100UF 20% 50V SMD
Cornell Dubilier Knowles
56,356
In Stock
36,500
Factory
1 : $0.61000
Cut Tape (CT)
500 : $0.25688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
2.321Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
150 mA @ 120 Hz
300 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.417" (10.60mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
227AXZ035M
CAP ALUM 220UF 20% 35V SMD
Cornell Dubilier Knowles
30,969
In Stock
1 : $0.85000
Cut Tape (CT)
500 : $0.35814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
1.06Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.417" (10.60mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
337AXZ025M
CAP ALUM 330UF 20% 25V SMD
Cornell Dubilier Knowles
11,012
In Stock
1,000
Factory
1 : $0.85000
Cut Tape (CT)
500 : $0.35814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
804mOhm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.417" (10.60mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
227AXZ050M
CAP ALUM 220UF 20% 50V SMD
Cornell Dubilier Knowles
12,950
In Stock
2,000
Factory
1 : $1.25000
Cut Tape (CT)
500 : $0.55974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
1.055Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
335 mA @ 120 Hz
670 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.417" (10.60mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
107AXZ016M
CAP ALUM 100UF 20% 16V SMD
Cornell Dubilier Knowles
39,890
In Stock
1 : $0.30000
Bulk
Bulk
Active
100 µF
±20%
16 V
2.65Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
107AXZ016MQ5
CAP ALUM 100UF 20% 16V SMD
Cornell Dubilier Knowles
17,878
In Stock
17,000
Factory
1 : $0.46000
Cut Tape (CT)
1,000 : $0.13564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
2.65Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.220" (5.60mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
476AXZ050M
CAP ALUM 47UF 20% 50V SMD
Cornell Dubilier Knowles
16,935
In Stock
1 : $0.54000
Bulk
Bulk
Active
47 µF
±20%
50 V
4.233Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
92.5 mA @ 120 Hz
185 mA @ 100 kHz
680 mOhms
-
0.248" Dia (6.30mm)
0.307" (7.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
227AXZ016M
CAP ALUM 220UF 20% 16V SMD
Cornell Dubilier Knowles
17,627
In Stock
21,000
Factory
1 : $0.61000
Cut Tape (CT)
1,000 : $0.17857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
1.206Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.307" (7.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
108AXZ6R3M
CAP ALUM 1000UF 20% 6.3V SMD
Cornell Dubilier Knowles
7,218
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.34350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
6.3 V
464mOhm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.417" (10.60mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
107AXZ025M
CAP ALUM 100UF 20% 25V SMD
Cornell Dubilier Knowles
15,861
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.16483
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
100 µF
±20%
25 V
2.32Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.307" (7.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
477AXZ016M
CAP ALUM 470UF 20% 16V SMD
Cornell Dubilier Knowles
7,990
In Stock
1 : $0.85000
Cut Tape (CT)
500 : $0.35814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
706mOhm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.417" (10.60mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
157AXZ035MD8
CAP ALUM 150UF 20% 35V SMD
Cornell Dubilier Knowles
7,990
In Stock
1 : $0.86000
Bulk
Bulk
Active
150 µF
±20%
35 V
1.55Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
300 mA @ 120 Hz
600 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.417" (10.60mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
477AXZ025M
CAP ALUM 470UF 20% 25V SMD
Cornell Dubilier Knowles
8,379
In Stock
1 : $0.95000
Cut Tape (CT)
500 : $0.40178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
564mOhm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
425 mA @ 120 Hz
850 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.417" (10.60mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
226AXZ035M
CAP ALUM 22UF 20% 35V SMD
Cornell Dubilier Knowles
1,995
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.14079
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
22 µF
±20%
35 V
9.04Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
150 mA @ 100 kHz
760 mOhms
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
106AXZ025M
CAP ALUM 10UF 20% 25V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
1 : $0.33000
Bulk
Bulk
Active
10 µF
±20%
25 V
23.21Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
40 mA @ 120 Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm)
0.232" (5.90mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
226AXZ010M
CAP ALUM 22UF 20% 10V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
20,000 : $0.07828
Bulk
Bulk
Active
22 µF
±20%
10 V
15.07Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
40 mA @ 120 Hz
-
1.8 Ohms
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
157AXZ010M
CAP ALUM 150UF 20% 10V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
40,000 : $0.09954
Bulk
Bulk
Active
150 µF
±20%
10 V
2.21Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
227AXZ6R3M
CAP ALUM 220UF 20% 6.3V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
40,000 : $0.09954
Bulk
Bulk
Active
220 µF
±20%
6.3 V
1.81Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
440 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
226AXZ050M
CAP ALUM 22UF 20% 50V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
20,000 : $0.10138
Bulk
Bulk
Active
22 µF
±20%
50 V
9.043Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
82.5 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
476AXZ035M
CAP ALUM 47UF 20% 35V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
20,000 : $0.10416
Bulk
Bulk
Active
47 µF
±20%
35 V
4.23Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
336AXZ050M
CAP ALUM 33UF 20% 50V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
20,000 : $0.12499
Bulk
Bulk
Active
33 µF
±20%
50 V
6.029Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
85 mA @ 120 Hz
170 mA @ 100 kHz
800 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can SMD
157AXZ016M
CAP ALUM 150UF 20% 16V SMD
Cornell Dubilier Knowles
0
In Stock
Check Lead Time
40,000 : $0.12681
Bulk
Bulk
Active
150 µF
±20%
16 V
1.77Ohm @ 120Hz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.307" (7.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 55

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.