Aluminum Electrolytic Capacitors

Results: 77
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
1 µF2.2 µF4.7 µF10 µF22 µF33 µF47 µF100 µF150 µF220 µF330 µF470 µF680 µF1 mF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
ESR (Equivalent Series Resistance)
540mOhm @ 120Hz564.4mOhm @ 120Hz720mOhm @ 120Hz840mOhm @ 120Hz904mOhm @ 120Hz960mOhm @ 120Hz1.206Ohm @ 120Hz1.306Ohm @ 120Hz1.326Ohm @ 120Hz1.59Ohm @ 120Hz1.86Ohm @ 120Hz1.989Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C5000 Hrs @ 105°C
Ripple Current @ Low Frequency
42 mA @ 120 Hz49 mA @ 120 Hz59.5 mA @ 120 Hz63 mA @ 120 Hz66.5 mA @ 120 Hz91 mA @ 120 Hz98 mA @ 120 Hz112 mA @ 120 Hz133 mA @ 120 Hz140 mA @ 120 Hz161 mA @ 120 Hz168 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz70 mA @ 100 kHz85 mA @ 100 kHz90 mA @ 100 kHz95 mA @ 100 kHz130 mA @ 100 kHz140 mA @ 100 kHz160 mA @ 100 kHz190 mA @ 100 kHz200 mA @ 100 kHz230 mA @ 100 kHz240 mA @ 100 kHz
Impedance
38 mOhms48 mOhms54 mOhms60 mOhms66 mOhms70 mOhms73 mOhms80 mOhms82 mOhms120 mOhms150 mOhms160 mOhms
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.224" (5.70mm)0.240" (6.10mm)0.268" (6.80mm)0.315" (8.00mm)0.413" (10.50mm)0.425" (10.80mm)0.551" (14.00mm)0.650" (16.50mm)0.669" (17.00mm)0.866" (22.00mm)
Surface Mount Land Size
0.169" L x 0.189" W (4.30mm x 4.80mm)0.197" L x 0.177" W (5.00mm x 4.50mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.236" L x 0.217" W (6.00mm x 5.50mm)0.260" L x 0.280" W (6.60mm x 7.10mm)0.287" L x 0.268" W (7.30mm x 6.80mm)0.327" L x 0.339" W (8.30mm x 8.60mm)0.346" L x 0.335" W (8.80mm x 8.50mm)0.354" L x 0.335" W (9.00mm x 8.50mm)0.406" L x 0.417" W (10.30mm x 10.60mm)0.425" L x 0.413" W (10.80mm x 10.50mm)0.520" L x 0.520" W (13.20mm x 13.20mm)0.677" L x 0.677" W (17.20mm x 17.20mm)0.756" L x 0.756" W (19.20mm x 19.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
77Results
Applied FiltersRemove All

Showing
of 77
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ATB227M050
ATB107M025
CAP ALUM 100UF 20% 25V SMD
Cornell Dubilier Knowles
19,420
In Stock
1 : $0.61000
Cut Tape (CT)
1 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
2.12Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
210 mA @ 120 Hz
300 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.280" W (6.60mm x 7.10mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB477M025
CAP ALUM 470UF 20% 25V SMD
Cornell Dubilier Knowles
23,805
In Stock
1 : $0.91000
Cut Tape (CT)
500 : $0.22132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
595 mA @ 120 Hz
850 mA @ 100 kHz
120 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.425" L x 0.413" W (10.80mm x 10.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB476M035
CAP ALUM 47UF 20% 35V SMD
Cornell Dubilier Knowles
31,760
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.11442
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
47 µF
±20%
35 V
3.95Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
196 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.287" L x 0.268" W (7.30mm x 6.80mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB227M050
CAP ALUM 220UF 20% 50V SMD
Cornell Dubilier Knowles
31,224
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.29672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
469 mA @ 120 Hz
670 mA @ 100 kHz
340 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.425" L x 0.413" W (10.80mm x 10.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB476M050
CAP ALUM 47UF 20% 50V SMD
Cornell Dubilier Knowles
30,134
In Stock
1 : $0.95000
Cut Tape (CT)
500 : $0.23300
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
47 µF
±20%
50 V
3.39Ohm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
469 mA @ 120 Hz
670 mA @ 100 kHz
340 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.417" W (10.30mm x 10.60mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB107M035
CAP ALUM 100UF 20% 35V SMD
Cornell Dubilier Knowles
32,651
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.24848
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
100 µF
±20%
35 V
1.86Ohm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
420 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.346" L x 0.335" W (8.80mm x 8.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB107M050
CAP ALUM 100UF 20% 50V SMD
Cornell Dubilier Knowles
27,916
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.24720
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
100 µF
±20%
50 V
1.59Ohm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
469 mA @ 120 Hz
670 mA @ 100 kHz
340 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.425" L x 0.413" W (10.80mm x 10.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB337M035
CAP ALUM 330UF 20% 35V SMD
Cornell Dubilier Knowles
7,856
In Stock
1 : $1.14000
Cut Tape (CT)
500 : $0.38568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
595 mA @ 120 Hz
850 mA @ 100 kHz
120 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.425" L x 0.413" W (10.80mm x 10.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB227M035
CAP ALUM 220UF 20% 35V SMD
Cornell Dubilier Knowles
31,681
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $0.27020
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
220 µF
±20%
35 V
840mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
595 mA @ 120 Hz
850 mA @ 100 kHz
120 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.425" L x 0.413" W (10.80mm x 10.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB106M025
CAP ALUM 10UF 20% 25V SMD
Cornell Dubilier Knowles
29,975
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.08934
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
10 µF
±20%
25 V
18.57Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
63 mA @ 120 Hz
90 mA @ 100 kHz
1.93 Ohms
-
0.157" Dia (4.00mm)
0.224" (5.70mm)
0.169" L x 0.189" W (4.30mm x 4.80mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB476M025
CAP ALUM 47UF 20% 25V SMD
Cornell Dubilier Knowles
31,983
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.10121
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
47 µF
±20%
25 V
4.52Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.280" W (6.60mm x 7.10mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB107M016
CAP ALUM 100UF 20% 16V SMD
Cornell Dubilier Knowles
31,984
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.14940
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
100 µF
±20%
16 V
2.52Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
196 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.287" L x 0.268" W (7.30mm x 6.80mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB227M025
CAP ALUM 220UF 20% 25V SMD
Cornell Dubilier Knowles
31,988
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.21348
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
220 µF
±20%
25 V
960mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
420 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.346" L x 0.335" W (8.80mm x 8.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB477M016
CAP ALUM 470UF 20% 16V SMD
Cornell Dubilier Knowles
16,895
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.30234
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
470 µF
±20%
16 V
540mOhm @ 120Hz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
595 mA @ 120 Hz
850 mA @ 100 kHz
120 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.417" W (10.30mm x 10.60mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB687M016
CAP ALUM 680UF 20% 16V SMD
Cornell Dubilier Knowles
30,650
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.29294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
595 mA @ 120 Hz
850 mA @ 100 kHz
120 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.425" L x 0.413" W (10.80mm x 10.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB106M016
CAP ALUM 10UF 20% 16V SMD
Cornell Dubilier Knowles
39,886
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.06760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
26.53Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
63 mA @ 120 Hz
90 mA @ 100 kHz
1.93 Ohms
-
0.157" Dia (4.00mm)
0.224" (5.70mm)
0.197" L x 0.177" W (5.00mm x 4.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB226M6R3
CAP ALUM 22UF 20% 6.3V SMD
Cornell Dubilier Knowles
19,895
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.06254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
6.3 V
7.23Ohm
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
63 mA @ 120 Hz
90 mA @ 100 kHz
1.93 Ohms
-
0.157" Dia (4.00mm)
0.224" (5.70mm)
0.197" L x 0.177" W (5.00mm x 4.50mm)
Surface Mount
Radial, Can - SMD
19,915
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.10970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
19.89Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
59.5 mA @ 120 Hz
85 mA @ 100 kHz
1.52 Ohms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.236" L x 0.217" W (6.00mm x 5.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB476M6R3
CAP ALUM 47UF 20% 6.3V SMD
Cornell Dubilier Knowles
19,894
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.10970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
6.3 V
3.39Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
112 mA @ 120 Hz
160 mA @ 100 kHz
1 Ohms
-
0.197" Dia (5.00mm)
0.224" (5.70mm)
0.236" L x 0.217" W (6.00mm x 5.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB226M016
CAP ALUM 22UF 20% 16V SMD
Cornell Dubilier Knowles
18,666
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.07679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
12.06Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
112 mA @ 120 Hz
160 mA @ 100 kHz
1 Ohms
-
0.197" Dia (5.00mm)
0.224" (5.70mm)
0.236" L x 0.217" W (6.00mm x 5.50mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB106M035
CAP ALUM 10UF 20% 35V SMD
Cornell Dubilier Knowles
19,950
In Stock
1 : $0.45000
Cut Tape (CT)
1 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
15.92Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
112 mA @ 120 Hz
160 mA @ 100 kHz
1 Ohms
-
0.197" Dia (5.00mm)
0.224" (5.70mm)
0.209" L x 0.228" W (5.30mm x 5.80mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB476M016
CAP ALUM 47UF 20% 16V SMD
Cornell Dubilier Knowles
19,984
In Stock
1 : $0.47000
Cut Tape (CT)
20,000 : $0.09431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
5.644Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.287" L x 0.268" W (7.30mm x 6.80mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB226M035
CAP ALUM 22UF 20% 35V SMD
Cornell Dubilier Knowles
14,924
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
8.44Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
112 mA @ 120 Hz
160 mA @ 100 kHz
1 Ohms
-
0.197" Dia (5.00mm)
0.224" (5.70mm)
0.209" L x 0.228" W (5.30mm x 5.80mm)
Surface Mount
Radial, Can - SMD
15,805
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.08388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
4.233Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.287" L x 0.268" W (7.30mm x 6.80mm)
Surface Mount
Radial, Can - SMD
ATB227M050
ATB106M050
CAP ALUM 10UF 20% 50V SMD
Cornell Dubilier Knowles
19,950
In Stock
1 : $0.49000
Cut Tape (CT)
1 : $0.49000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
15.92Ohm @ 120Hz
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
Bypass, Decoupling
98 mA @ 120 Hz
140 mA @ 100 kHz
2.6 Ohms
-
0.248" Dia (6.30mm)
0.224" (5.70mm)
0.260" L x 0.280" W (6.60mm x 7.10mm)
Surface Mount
Radial, Can - SMD
Showing
of 77

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.