Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43707 Series
B43707A5109M600
CAP ALUM 10000UF 20% 450V SCREW
EPCOS - TDK Electronics
173
In Stock
1 : $140.12000
Bulk
Bulk
Active10000 µF±20%450 V11mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24.5 A @ 100 Hz17 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)6.189" (157.20mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A9228M600
CAP ALUM 2200UF 20% 400V SCREW
EPCOS - TDK Electronics
136
In Stock
1 : $46.79000
Bulk
Bulk
Active2200 µF±20%400 V55mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.65 A @ 100 Hz85 mOhms0.874" (22.20mm)2.031" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A9478M600
CAP ALUM 4700UF 20% 400V SCREW
EPCOS - TDK Electronics
22
In Stock
1 : $66.27000
Bulk
Bulk
Active4700 µF±20%400 V26mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.7 A @ 100 Hz45 mOhms1.122" (28.50mm)2.531" Dia (64.30mm)3.846" (97.70mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A5478M600
CAP ALUM 4700UF 20% 450V SCREW
EPCOS - TDK Electronics
50
In Stock
1 : $77.31000
Bulk
Bulk
Active4700 µF±20%450 V24mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.8 A @ 100 Hz40 mOhms1.122" (28.50mm)2.531" Dia (64.30mm)4.693" (119.20mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A9109M600
CAP ALUM 10000UF 20% 400V SCREW
EPCOS - TDK Electronics
25
In Stock
1 : $116.10000
Bulk
Bulk
Active10000 µF±20%400 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose22.9 A @ 100 Hz20 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.185" (131.70mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A9228M000
CAP ALUM 2200UF 20% 400V SCREW
EPCOS - TDK Electronics
1
In Stock
1 : $32.79000
Bulk
Bulk
Active2200 µF±20%400 V55mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.65 A @ 100 Hz85 mOhms0.874" (22.20mm)2.031" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A5188M000
CAP ALUM 1800UF 20% 450V SCREW
EPCOS - TDK Electronics
0
In Stock
1 : $35.41000
Bulk
Bulk
Active1800 µF±20%450 V60mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.11 A @ 100 Hz90 mOhms0.874" (22.20mm)2.031" Dia (51.60mm)3.217" (81.70mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 7
of 7

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.