Aluminum Electrolytic Capacitors

Results: 315
Stocking Options
Environmental Options
Media
Exclude
315Results
Applied FiltersRemove All

Showing
of 315
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KXJ Series
EKXJ161ELL471MMN3S
CAP ALUM 470UF 20% 160V RADIAL
Chemi-Con
259
In Stock
1 : $3.30000
Bulk
-
Bulk
Active
470 µF
±20%
160 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.66 A @ 120 Hz
3.735 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.299" (33.00mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ401ELL101MLP1S
CAP ALUM 100UF 20% 400V RADIAL
Chemi-Con
2,161
In Stock
1 : $3.52000
Bulk
-
Bulk
Active
100 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
760 mA @ 120 Hz
1.71 mA @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ451ELL820MMN3S
CAP ALUM 82UF 20% 450V RADIAL TH
Chemi-Con
5,009
In Stock
1 : $3.72000
Bulk
-
Bulk
Active
82 µF
±20%
450 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
730 mA @ 120 Hz
1.825 A @ 100 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.299" (33.00mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ161ELL390MJ16S
CAP ALUM 39UF 20% 160V RADIAL TH
Chemi-Con
1,637
In Stock
1 : $0.73000
Bulk
-
Bulk
Active
39 µF
±20%
160 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
245 mA @ 120 Hz
612.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ251ELL220MJ16S
CAP ALUM 22UF 20% 250V RADIAL TH
Chemi-Con
1,202
In Stock
1 : $0.98000
Bulk
-
Bulk
Active
22 µF
±20%
250 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
185 mA @ 120 Hz
462.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ451ELL6R8MJ16S
CAP ALUM 6.8UF 20% 450V RADIAL
Chemi-Con
5,133
In Stock
1 : $1.03000
Bulk
-
Bulk
Active
6.8 µF
±20%
450 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
105 mA @ 120 Hz
262.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ251ELL330MJ20S
CAP ALUM 33UF 20% 250V RADIAL TH
Chemi-Con
2,803
In Stock
1 : $1.09000
Bulk
-
Bulk
Active
33 µF
±20%
250 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
240 mA @ 120 Hz
600 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ451ELL120MJ20S
CAP ALUM 12UF 20% 450V RADIAL TH
Chemi-Con
5,399
In Stock
1 : $1.11000
Bulk
-
Bulk
Active
12 µF
±20%
450 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
375 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ251ELL470MJ30S
CAP ALUM 47UF 20% 250V RADIAL TH
Chemi-Con
1,877
In Stock
1 : $1.12000
Bulk
-
Bulk
Active
47 µF
±20%
250 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
340 mA @ 120 Hz
850 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ401ELL180MJ20S
CAP ALUM 18UF 20% 400V RADIAL TH
Chemi-Con
158
In Stock
1 : $1.14000
Bulk
-
Bulk
Active
18 µF
±20%
400 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
450 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ351ELL220MJ20S
CAP ALUM 22UF 20% 350V RADIAL TH
Chemi-Con
250
In Stock
1 : $1.21000
Bulk
-
Bulk
Active
22 µF
±20%
350 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
200 mA @ 120 Hz
500 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ161ELL151MK25S
CAP ALUM 150UF 20% 160V RADIAL
Chemi-Con
656
In Stock
1 : $1.28000
Bulk
-
Bulk
Active
150 µF
±20%
160 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
765 mA @ 120 Hz
1.72125 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ251ELL470MJ25S
CAP ALUM 47UF 20% 250V RADIAL TH
Chemi-Con
595
In Stock
1 : $1.32000
Bulk
-
Bulk
Active
47 µF
±20%
250 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
315 mA @ 120 Hz
787.5 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
EKXJ501ELL100MJ30S
EKXJ501ELL100MJ30S
CAP ALUM 10UF 20% 500V RADIAL TH
Chemi-Con
880
In Stock
1 : $1.33000
Bulk
-
Bulk
Active
10 µF
±20%
500 V
-
8000 Hrs @ 105°C
-25°C ~ 105°C
Polar
AEC-Q200
Automotive
130 mA @ 120 Hz
336.7 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ221ELL101MK25S
CAP ALUM 100UF 20% 220V RADIAL
Chemi-Con
1,223
In Stock
1 : $1.37000
Bulk
-
Bulk
Active
100 µF
±20%
220 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
625 mA @ 120 Hz
1.40625 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ161ELL101MK20S
CAP ALUM 100UF 20% 160V RADIAL
Chemi-Con
138
In Stock
1 : $1.40000
Bulk
-
Bulk
Active
100 µF
±20%
160 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
575 mA @ 120 Hz
1.29375 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ201ELL101MJ35S
CAP ALUM 100UF 20% 200V RADIAL
Chemi-Con
174
In Stock
1 : $1.55000
Bulk
-
Bulk
Active
100 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
520 mA @ 120 Hz
1.17 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.437" (36.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ251ELL101MK30S
CAP ALUM 100UF 20% 250V RADIAL
Chemi-Con
2,340
In Stock
1 : $1.57000
Bulk
-
Bulk
Active
100 µF
±20%
250 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
660 mA @ 120 Hz
1.485 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ201ELL101MK25S
CAP ALUM 100UF 20% 200V RADIAL
Chemi-Con
121
In Stock
1 : $1.60000
Bulk
-
Bulk
Active
100 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
625 mA @ 120 Hz
1.40625 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ351ELL470MU20S
CAP ALUM 47UF 20% 350V RADIAL TH
Chemi-Con
711
In Stock
1 : $1.63000
Bulk
-
Bulk
Active
47 µF
±20%
350 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
420 mA @ 120 Hz
1.05 A @ 100 kHz
0.295" (7.50mm)
0.571" Dia (14.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ201ELL121MK30S
CAP ALUM 120UF 20% 200V RADIAL
Chemi-Con
5,737
In Stock
1 : $1.75000
Bulk
-
Bulk
Active
120 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
725 mA @ 120 Hz
1.63125 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ251ELL820MK25S
CAP ALUM 82UF 20% 250V RADIAL TH
Chemi-Con
740
In Stock
1 : $1.77000
Bulk
-
Bulk
Active
82 µF
±20%
250 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
565 mA @ 120 Hz
1.4125 A @ 100 kHz
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ221ELL151ML25S
CAP ALUM 150UF 20% 220V RADIAL
Chemi-Con
813
In Stock
1 : $1.83000
Bulk
-
Bulk
Active
150 µF
±20%
220 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
845 mA @ 120 Hz
1.90125 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ201ELL121ML20S
CAP ALUM 120UF 20% 200V RADIAL
Chemi-Con
874
In Stock
1 : $1.92000
Bulk
-
Bulk
Active
120 µF
±20%
200 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
695 mA @ 120 Hz
1.56375 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
KXJ Series
EKXJ451ELL470ML25S
CAP ALUM 47UF 20% 450V RADIAL TH
Chemi-Con
407
In Stock
1 : $1.92000
Bulk
-
Bulk
Active
47 µF
±20%
450 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
500 mA @ 120 Hz
1.25 A @ 100 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Showing
of 315

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.